Part Details for LTC2656BCUFD-H16#PBF by Analog Devices Inc
Results Overview of LTC2656BCUFD-H16#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2656BCUFD-H16#PBF Information
LTC2656BCUFD-H16#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2656BCUFD-H16#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4791
|
Newark | D/A Converter, 16Bit, Qfn-Ep-20 Rohs Compliant: Yes |Analog Devices LTC2656BCUFD-H16#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$26.5000 / $38.4800 | Buy Now |
DISTI #
LTC2656BCUFD-H16#PBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 20QFN Min Qty: 1 Lead time: 39 Weeks Container: Tube |
296 In Stock |
|
$29.1479 / $42.0500 | Buy Now |
DISTI #
584-C2656BCUFD-H16PF
|
Mouser Electronics | Digital to Analog Converters - DAC Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/ C Max Reference RoHS: Compliant | 24 |
|
$27.9900 / $40.0700 | Buy Now |
DISTI #
V36:1790_06458635
|
Arrow Electronics | DAC 8-CH 16-bit 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 39 Weeks Date Code: 2324 | Americas - 20 |
|
$15.6600 / $25.3912 | Buy Now |
|
Analog Devices Inc | Octal 16-/12-B R2R DACs w/ 10p Package Multiple: 73 | 60 |
|
$21.2000 / $38.4800 | Buy Now |
DISTI #
75698600
|
Verical | DAC 8-CH 16-bit 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2324 | Americas - 20 |
|
$15.6600 / $15.9800 | Buy Now |
DISTI #
LTC2656BCUFDH16
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 73 | 0 |
|
$27.3800 / $31.8000 | Buy Now |
Part Details for LTC2656BCUFD-H16#PBF
LTC2656BCUFD-H16#PBF CAD Models
LTC2656BCUFD-H16#PBF Part Data Attributes
|
LTC2656BCUFD-H16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2656BCUFD-H16#PBF
Analog Devices Inc
Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220, QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 7.9 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC2656BCUFD-H16#PBF
This table gives cross-reference parts and alternative options found for LTC2656BCUFD-H16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2656BCUFD-H16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2656BIUFD-H16#TRPBF | Linear Technology | Check for Price | LTC2656 - Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | LTC2656BCUFD-H16#PBF vs LTC2656BIUFD-H16#TRPBF |
LTC2656BCUFD-H16#TRPBF | Analog Devices Inc | Check for Price | Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference | LTC2656BCUFD-H16#PBF vs LTC2656BCUFD-H16#TRPBF |
LTC2656BCUFD-H16#TRPBF | Linear Technology | Check for Price | LTC2656 - Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference; Package: QFN; Pins: 20; Temperature Range: 0°C to 70°C | LTC2656BCUFD-H16#PBF vs LTC2656BCUFD-H16#TRPBF |
LTC2656BIUFD-H16#PBF | Linear Technology | Check for Price | LTC2656 - Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | LTC2656BCUFD-H16#PBF vs LTC2656BIUFD-H16#PBF |
LTC2656BIUFD-H16#PBF | Analog Devices Inc | Check for Price | Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference | LTC2656BCUFD-H16#PBF vs LTC2656BIUFD-H16#PBF |
LTC2656BCUFD-H16#PBF Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the sensitive analog signals away from the digital signals. Also, use a low-ESR capacitor for the VCC pin and a 0.1uF capacitor for the AVCC pin.
-
To ensure accuracy, use a high-precision voltage reference, such as the LTC6655, and a low-noise power supply. Also, ensure that the output voltage is buffered with an op-amp, such as the OP1177, to minimize loading effects.
-
The maximum clock frequency for the LTC2656BCUFD-H16#PBF is 50MHz. However, it's recommended to use a clock frequency of 20MHz or less to ensure reliable operation and minimize jitter.
-
The POR and BOR functions can be handled by using an external reset controller, such as the MAX809, or by using a microcontroller to monitor the power supply voltage and generate a reset signal when necessary.
-
The recommended method for programming the LTC2656BCUFD-H16#PBF is to use a serial interface, such as SPI or I2C, to write data to the device. A microcontroller, such as the PIC24F, can be used to generate the serial interface signals.