-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6591
|
Newark | Dac, 12Bit, Msop-16, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:16Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices LTC2645IMS-L12#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 251 |
|
$8.8400 / $12.3800 | Buy Now |
DISTI #
505-LTC2645IMS-L12#PBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
469 In Stock |
|
$6.7493 / $11.9000 | Buy Now |
DISTI #
584-C2645IMS-L12PBF
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 12-/10-/8-Bit PWM to VOUT DACs with 10ppm/ C Reference RoHS: Compliant | 273 |
|
$6.7400 / $11.8900 | Buy Now |
|
Analog Devices Inc | 4x 12-/10-/8-B PWM to VOUT DAC Min Qty: 1 Package Multiple: 37 | 687 |
|
$4.9500 / $11.9000 | Buy Now |
DISTI #
LTC2645IMS-L12P
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 74 | 0 |
|
$6.4000 / $7.4300 | Buy Now |
DISTI #
4018180
|
element14 Asia-Pacific | DAC, 12BIT, MSOP-16, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 251 |
|
$7.1852 / $12.6074 | Buy Now |
DISTI #
4018180
|
Farnell | DAC, 12BIT, MSOP-16, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 251 |
|
$6.7132 / $11.8328 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy