There are no models available for this part yet.
Overview of LTC2645CMS-L8#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2645CMS-L10#TRPBF | Analog Devices | 4x 12-/10-/8-B PWM to VOUT DAC | |
LTC2645CMS-L8#TRPBF | Analog Devices | 4x 12-/10-/8-B PWM to VOUT DAC | |
LTC2645CMS-L12#TRPBF | Analog Devices | 4x 12-/10-/8-B PWM to VOUT DAC |
Price & Stock for LTC2645CMS-L8#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC2645CMS-L8#TRPBF-ND
|
DigiKey | IC DAC 8BIT V-OUT 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8375 | Buy Now | |
DISTI #
584-C2645CMS-L8TRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 12-/10-/8-Bit PWM to VOUT DACs with 10ppm/ C Reference RoHS: Compliant | 0 |
|
$4.1300 | Order Now | |
Analog Devices Inc | 4x 12-/10-/8-B PWM to VOUT DAC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.0700 / $4.3500 | Buy Now | ||
DISTI #
LTC2645CMSL8TRP
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.9700 / $4.1200 | Buy Now |
CAD Models for LTC2645CMS-L8#TRPBF by Analog Devices Inc
Part Data Attributes for LTC2645CMS-L8#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
MSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1669
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
5.5 V
|
Analog Output Voltage-Min
|
1.71 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.039 mm
|
Linearity Error-Max (EL)
|
0.1953%
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.19,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.1 mm
|
Settling Time-Nom (tstl)
|
7 µs
|
Supply Current-Max
|
8 mA
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|
Related Parts for LTC2645CMS-L8#TRPBF
-
ATSAM3X4CA-AUMicrocontrollers
-
AD9249BBCZ-65Analog to Digital Converters
-
AD5440YRUZDigital to Analog Converters
-
ADXL1002BCPZOther Analog ICs
-
MCP4023T-103E/CHDigital Potentiometers
-
LT1764AEQ#TRPBFLinear Regulator ICs
-
STF57N65M5Power Field-Effect Transistors
-
LTC5589IUF#PBFOther Telecom ICs
-
CAT24M01WE-GT3EEPROMs