-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6589
|
Newark | Dac, 12Bit, Msop-16, 0 To 70Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:16Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices LTC2645CMS-L12#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$8.4200 / $11.8000 | Buy Now |
DISTI #
505-LTC2645CMS-L12#PBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
135 In Stock |
|
$6.4357 / $11.3500 | Buy Now |
DISTI #
584-C2645CMS-L12PBF
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 12-/10-/8-Bit PWM to VOUT DACs with 10ppm/ C Reference RoHS: Compliant | 604 |
|
$6.4300 / $11.3300 | Buy Now |
|
Analog Devices Inc | 4x 12-/10-/8-B PWM to VOUT DAC Min Qty: 1 Package Multiple: 37 | 471 |
|
$4.7200 / $11.3500 | Buy Now |
DISTI #
67584624
|
Verical | DAC 4-CH 12-bit 16-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 19 |
|
$5.8120 / $8.0020 | Buy Now |
DISTI #
LTC2645CMS-L12P
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 74 | 0 |
|
$6.0900 / $7.0800 | Buy Now |
DISTI #
4018174
|
element14 Asia-Pacific | DAC, 12BIT, MSOP-16, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Each | 80 |
|
$6.8074 / $12.0000 | Buy Now |
DISTI #
4018174
|
Farnell | DAC, 12BIT, MSOP-16, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 80 |
|
$6.3995 / $11.2932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy