Part Details for LTC2644IMS-L12#TRPBF by Linear Technology
Overview of LTC2644IMS-L12#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F10RLC-TB | Renesas Electronics Corporation | RL78/L12 (R5F10RLCAFB) Target Board | |
YR0K5010RLS000BE | Renesas Electronics Corporation | Renesas Starter Kit for RL78/L12 | |
YRPBRL78L12 | Renesas Electronics Corporation | YRPBRL78L12 Evaluation Board for RL78/L12 |
Part Details for LTC2644IMS-L12#TRPBF
LTC2644IMS-L12#TRPBF CAD Models
LTC2644IMS-L12#TRPBF Part Data Attributes
|
LTC2644IMS-L12#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2644IMS-L12#TRPBF
Linear Technology
LTC2644 - Dual 12-/10-/8-Bit PWM to VOUT DACs with 10ppm/°C Reference; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.061% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 7.8 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |