-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 12-/10-/8-Bit PWM to VOUT DACs with 10ppm/°C Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2488
|
Newark | Dac, 12Bit, Msop-12, 0 To 70Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:-, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:12Pins, Input Channel Type:Single Ended, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices LTC2644CMS-L12#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 127 |
|
$5.9100 / $8.2800 | Buy Now |
DISTI #
505-LTC2644CMS-L12#PBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2222 In Stock |
|
$4.5132 / $7.9600 | Buy Now |
DISTI #
584-C2644CMS-L12PBF
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 12-/10-/8-Bit PWM to VOUT DACs with 10ppm/ C Reference RoHS: Compliant | 3574 |
|
$4.5100 / $7.9600 | Buy Now |
|
Analog Devices Inc | 2x 12-/10-/8-B PWM to VOUT DAC Min Qty: 1 Package Multiple: 37 | 1635 |
|
$3.3100 / $7.9600 | Buy Now |
DISTI #
73484403
|
Verical | DAC 2-CH 12-bit 12-Pin MSOP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2331 | Americas - 120 |
|
$4.3080 / $6.8800 | Buy Now |
|
Ameya Holding Limited | 1630 |
|
RFQ | ||
DISTI #
LTC2644CMS-L12P
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 148 | 0 |
|
$4.2700 / $4.6900 | Buy Now |
DISTI #
4018168
|
element14 Asia-Pacific | DAC, 12BIT, MSOP-12, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Each | 127 |
|
$4.6889 / $8.4296 | Buy Now |
DISTI #
4018168
|
Farnell | DAC, 12BIT, MSOP-12, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 127 |
|
$4.4796 / $7.9178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2644CMS-L12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2644CMS-L12#PBF
Analog Devices Inc
Dual 12-/10-/8-Bit PWM to VOUT DACs with 10ppm/°C Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1668 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | 1.71 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 7.8 µs | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |