Part Details for LTC2637CDE-LMX12#PBF by Analog Devices Inc
Overview of LTC2637CDE-LMX12#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2637CDE-LMX12#PBF | Analog Devices | Octal 12-/10-/8-B I2C VOUT DAC | |
LTC2637CDE-LMX12#TRPBF | Analog Devices | Octal 12-/10-/8-B I2C VOUT DAC | |
LTC2637CDE-HMX10#PBF | Analog Devices | Octal 12-/10-/8-B I2C VOUT DAC |
Price & Stock for LTC2637CDE-LMX12#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2637CDE-LMX12#PBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 14DFN Min Qty: 91 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.2347 | Buy Now |
DISTI #
584-C2637CDE-LMX12PF
|
Mouser Electronics | Digital to Analog Converters - DAC Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/ C Reference RoHS: Compliant | 0 |
|
$15.8900 | Order Now |
|
Analog Devices Inc | Octal 12-/10-/8-B I2C VOUT DAC Package Multiple: 91 | 0 |
|
$9.6500 / $13.6900 | Buy Now |
DISTI #
LTC2637CDELMX12
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 91 | 0 |
|
$12.4600 / $14.4700 | Buy Now |
Part Details for LTC2637CDE-LMX12#PBF
LTC2637CDE-LMX12#PBF CAD Models
LTC2637CDE-LMX12#PBF Part Data Attributes
|
LTC2637CDE-LMX12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2637CDE-LMX12#PBF
Analog Devices Inc
Octal 12-/10-/8-Bit I<sup>2</sup>C VOUT DACs with 10ppm/°C Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2637CDE-LMX12#PBF
This table gives cross-reference parts and alternative options found for LTC2637CDE-LMX12#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2637CDE-LMX12#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2637CDE-LMX12#TRPBF | Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | Analog Devices Inc | LTC2637CDE-LMX12#PBF vs LTC2637CDE-LMX12#TRPBF |
LTC2637HDE-LMX12#PBF | LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: -40°C to 125°C | Linear Technology | LTC2637CDE-LMX12#PBF vs LTC2637HDE-LMX12#PBF |
LTC2637HDE-LMX12#TRPBF | Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | Analog Devices Inc | LTC2637CDE-LMX12#PBF vs LTC2637HDE-LMX12#TRPBF |
LTC2637IDE-LMX12#PBF | Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | Analog Devices Inc | LTC2637CDE-LMX12#PBF vs LTC2637IDE-LMX12#PBF |
LTC2637IDE-LMX12#PBF | LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC2637CDE-LMX12#PBF vs LTC2637IDE-LMX12#PBF |
LTC2637CDE-LMX12#TRPBF | LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC2637CDE-LMX12#PBF vs LTC2637CDE-LMX12#TRPBF |
LTC2637IDE-LMX12#TRPBF | LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC2637CDE-LMX12#PBF vs LTC2637IDE-LMX12#TRPBF |