Part Details for LTC2637CDE-HMI10#PBF by Linear Technology
Overview of LTC2637CDE-HMI10#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2637CDE-HMI10#PBF
LTC2637CDE-HMI10#PBF CAD Models
LTC2637CDE-HMI10#PBF Part Data Attributes:
|
LTC2637CDE-HMI10#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2637CDE-HMI10#PBF
Linear Technology
LTC2637 - Octal 12-/10-/8-Bit I<sup>2</sup>C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | DE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 4.3 µs | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2637CDE-HMI10#PBF
This table gives cross-reference parts and alternative options found for LTC2637CDE-HMI10#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2637CDE-HMI10#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2637HDE-HMI10#TRPBF | Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | Analog Devices Inc | LTC2637CDE-HMI10#PBF vs LTC2637HDE-HMI10#TRPBF |
LTC2637CDE-HMI10#TRPBF | Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | Analog Devices Inc | LTC2637CDE-HMI10#PBF vs LTC2637CDE-HMI10#TRPBF |
LTC2637IDE-HMI10#TRPBF | LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC2637CDE-HMI10#PBF vs LTC2637IDE-HMI10#TRPBF |
LTC2637IDE-HMI10#PBF | Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | Analog Devices Inc | LTC2637CDE-HMI10#PBF vs LTC2637IDE-HMI10#PBF |
LTC2637HDE-HMI10#TRPBF | LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: -40°C to 125°C | Linear Technology | LTC2637CDE-HMI10#PBF vs LTC2637HDE-HMI10#TRPBF |
LTC2637IDE-HMI10#PBF | LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC2637CDE-HMI10#PBF vs LTC2637IDE-HMI10#PBF |
LTC2637HDE-HMI10#PBF | LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: -40°C to 125°C | Linear Technology | LTC2637CDE-HMI10#PBF vs LTC2637HDE-HMI10#PBF |
LTC2637CDE-HMI10#PBF | Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | Analog Devices Inc | LTC2637CDE-HMI10#PBF vs LTC2637CDE-HMI10#PBF |