Part Details for LTC2636CDE-LMX12#TRPBF by Linear Technology
Overview of LTC2636CDE-LMX12#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX1204RHAR | Texas Instruments | 12.8-GHz RF buffer, multiplier and divider with JESD204B/C SYSREF support and phase synchronization 40-VQFN -40 to 85 | |
LMX1204RHAT | Texas Instruments | 12.8-GHz RF buffer, multiplier and divider with JESD204B/C SYSREF support and phase synchronization 40-VQFN -40 to 85 | |
LMX1214RHAT | Texas Instruments | 1:5 16GHz RF buffer and divider with auxiliary clock 40-VQFN -40 to 85 |
Part Details for LTC2636CDE-LMX12#TRPBF
LTC2636CDE-LMX12#TRPBF CAD Models
LTC2636CDE-LMX12#TRPBF Part Data Attributes
|
LTC2636CDE-LMX12#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2636CDE-LMX12#TRPBF
Linear Technology
LTC2636 - Octal 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | DE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 4.4 µs | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2636CDE-LMX12#TRPBF
This table gives cross-reference parts and alternative options found for LTC2636CDE-LMX12#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2636CDE-LMX12#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2636HDE-LMX12#TRPBF | Linear Technology | Check for Price | LTC2636 - Octal 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: -40°C to 125°C | LTC2636CDE-LMX12#TRPBF vs LTC2636HDE-LMX12#TRPBF |
LTC2636HDE-LMX12#TRPBF | Analog Devices Inc | Check for Price | Octal 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference | LTC2636CDE-LMX12#TRPBF vs LTC2636HDE-LMX12#TRPBF |
LTC2636IDE-LMX12#TRPBF | Analog Devices Inc | Check for Price | Octal 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference | LTC2636CDE-LMX12#TRPBF vs LTC2636IDE-LMX12#TRPBF |
LTC2636IDE-LMX12#TRPBF | Linear Technology | Check for Price | LTC2636 - Octal 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | LTC2636CDE-LMX12#TRPBF vs LTC2636IDE-LMX12#TRPBF |