Part Details for LTC2634CUD-LZ12#PBF by Analog Devices Inc
Overview of LTC2634CUD-LZ12#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for LTC2634CUD-LZ12#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2634CUD-LZ12#PBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
24 In Stock |
|
$10.0190 / $10.9000 | Buy Now |
DISTI #
584-C2634CUD-LZ12PBF
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 12-/10-/8-Bit Rail-to-Rail DACs with 10ppm/ C Reference RoHS: Compliant | 0 |
|
$8.6300 / $9.1600 | Order Now |
|
Analog Devices Inc | 4x 12-/10-/8-B R2R DACs w/ 10p Min Qty: 1 Package Multiple: 121 | 1452 |
|
$5.1400 / $10.9000 | Buy Now |
DISTI #
LTC2634CUDLZ12P
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 121 | 0 |
|
$6.6400 / $7.2800 | Buy Now |
Part Details for LTC2634CUD-LZ12#PBF
LTC2634CUD-LZ12#PBF CAD Models
LTC2634CUD-LZ12#PBF Part Data Attributes
|
LTC2634CUD-LZ12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2634CUD-LZ12#PBF
Analog Devices Inc
Quad 12-/10-/8-Bit Rail-to-Rail DACs with 10ppm/°C Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.9 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |