Part Details for LTC2634CMSE-LMX8#PBF by Analog Devices Inc
Overview of LTC2634CMSE-LMX8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Transportation and Logistics
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2634CMSE-LMX8#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p | |
LTC2634CMSE-LMX8#PBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for LTC2634CMSE-LMX8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2634CMSE-LMX8#PBF-ND
|
DigiKey | IC DAC 8BIT V-OUT 10MSOP Min Qty: 200 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6860 | Buy Now |
DISTI #
584-C2634CMSE-LMX8PF
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 12-/10-/8-Bit Rail-to-Rail DACs with 10ppm/ C Reference RoHS: Compliant | 137 |
|
$3.9900 / $6.5900 | Buy Now |
|
Analog Devices Inc | 4x 12-/10-/8-B R2R DACs w/ 10p Package Multiple: 50 | 2200 |
|
$2.4600 / $3.4100 | Buy Now |
DISTI #
54150448
|
Verical | DAC 4-CH 8-bit 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 2200 |
|
$2.9000 | Buy Now |
DISTI #
LTC2634CMSELX8P
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 200 | 0 |
|
$3.1700 / $3.4900 | Buy Now |
Part Details for LTC2634CMSE-LMX8#PBF
LTC2634CMSE-LMX8#PBF CAD Models
LTC2634CMSE-LMX8#PBF Part Data Attributes
|
LTC2634CMSE-LMX8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2634CMSE-LMX8#PBF
Analog Devices Inc
Quad 12-/10-/8-Bit Rail-to-Rail DACs with 10ppm/°C Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.19% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.9 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |