Part Details for LTC2634CMSE-HMI10#TRPBF by Linear Technology
Overview of LTC2634CMSE-HMI10#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2634CMSE-HMI10#TRPBF
LTC2634CMSE-HMI10#TRPBF CAD Models
LTC2634CMSE-HMI10#TRPBF Part Data Attributes:
|
LTC2634CMSE-HMI10#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2634CMSE-HMI10#TRPBF
Linear Technology
LTC2634 - Quad 12-/10-/8-Bit Rail-to-Rail DACs with 10ppm/°C Reference; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 4.2 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2634CMSE-HMI10#TRPBF
This table gives cross-reference parts and alternative options found for LTC2634CMSE-HMI10#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2634CMSE-HMI10#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2634IMSE-HMI10#TRPBF | Quad 12-/10-/8-Bit Rail-to-Rail DACs with 10ppm/°C Reference | Analog Devices Inc | LTC2634CMSE-HMI10#TRPBF vs LTC2634IMSE-HMI10#TRPBF |
LTC2634IMSE-HMI10#TRPBF | LTC2634 - Quad 12-/10-/8-Bit Rail-to-Rail DACs with 10ppm/°C Reference; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2634CMSE-HMI10#TRPBF vs LTC2634IMSE-HMI10#TRPBF |
LTC2634HMSE-HMI10#TRPBF | Quad 12-/10-/8-Bit Rail-to-Rail DACs with 10ppm/°C Reference | Analog Devices Inc | LTC2634CMSE-HMI10#TRPBF vs LTC2634HMSE-HMI10#TRPBF |
LTC2634HMSE-HMI10#TRPBF | LTC2634 - Quad 12-/10-/8-Bit Rail-to-Rail DACs with 10ppm/°C Reference; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC2634CMSE-HMI10#TRPBF vs LTC2634HMSE-HMI10#TRPBF |
LTC2634CMSE-HMI10#TRPBF | Quad 12-/10-/8-Bit Rail-to-Rail DACs with 10ppm/°C Reference | Analog Devices Inc | LTC2634CMSE-HMI10#TRPBF vs LTC2634CMSE-HMI10#TRPBF |