Part Details for LTC2632CTS8-LI12#TRMPBF by Analog Devices Inc
Results Overview of LTC2632CTS8-LI12#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2632CTS8-LI12#TRMPBF Information
LTC2632CTS8-LI12#TRMPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2632CTS8-LI12#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2632CTS8-LI12#TRMPBFCT-ND
|
DigiKey | IC DAC 12BIT V-OUT TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7875 / $8.6900 | Buy Now |
DISTI #
584-2632CTS8LI12TMPF
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 12-/10-/8-Bit SPI VOUT DACs with 10ppm/ C Reference RoHS: Compliant | 0 |
|
$3.9300 / $4.0000 | Order Now |
DISTI #
V72:2272_06455492
|
Arrow Electronics | DAC 2-CH 12-bit 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2315 Container: Cut Strips | Americas - 487 |
|
$3.8860 / $6.0680 | Buy Now |
|
Analog Devices Inc | 2x 12-/10-/8-B SPI VOUT DACs w Package Multiple: 500 | 3000 |
|
$3.0300 / $9.0700 | Buy Now |
DISTI #
35215427
|
Verical | DAC 2-CH 12-bit 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 3000 |
|
$3.8113 | Buy Now |
DISTI #
68482331
|
Verical | DAC 2-CH 12-bit 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2315 | Americas - 487 |
|
$3.8860 / $6.0680 | Buy Now |
DISTI #
LTC2632CT8LI12T
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$3.9200 / $4.1700 | Buy Now |
Part Details for LTC2632CTS8-LI12#TRMPBF
LTC2632CTS8-LI12#TRMPBF CAD Models
LTC2632CTS8-LI12#TRMPBF Part Data Attributes
|
LTC2632CTS8-LI12#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2632CTS8-LI12#TRMPBF
Analog Devices Inc
Dual 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 4.4 µs | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2632CTS8-LI12#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2632CTS8-LI12#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2632CTS8-LI12#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2632CTS8-LI12#TRMPBF | Linear Technology | Check for Price | LTC2632 - Dual 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2632CTS8-LI12#TRMPBF vs LTC2632CTS8-LI12#TRMPBF |
LTC2632CTS8-LI12#TRMPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2632 can be found in the application note AN136, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and minimize noise.
-
The output voltage of the LTC2632 can be selected by connecting the VOUT pin to the desired output voltage tap on the internal resistor divider network. The datasheet provides a table to help select the correct output voltage based on the desired output voltage and the input voltage range.
-
The maximum input voltage that the LTC2632 can handle is 15V, but it is recommended to operate the device within the specified input voltage range of 2.9V to 14V to ensure optimal performance and reliability.
-
To ensure the LTC2632 is stable and does not oscillate, it is recommended to follow the guidelines for output capacitor selection, input capacitor selection, and PCB layout provided in the datasheet and application notes. Additionally, the device should be operated within the specified input voltage range and output current range.
-
The typical startup time for the LTC2632 is around 100μs, but this can vary depending on the input voltage, output voltage, and output current. The startup time can be affected by the soft-start feature, which can be enabled or disabled depending on the application requirements.