LTC2630ISC6-LZ10#TRPBF
Description: Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70

Overview of LTC2630ISC6-LZ10#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2630ISC6-LZ10#TRPBF Analog Devices 1x 12-/10-/8-B R2R DACs w/ Int
LTC2630ISC6-LZ10#TRMPBF Analog Devices 1x 12-/10-/8-B R2R DACs w/ Int
LTC2630ISC6-HM12#TRPBF Analog Devices 1x 12-/10-/8-B R2R DACs w/ Int

Price & Stock for LTC2630ISC6-LZ10#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-LTC2630ISC6-LZ10#TRPBFCT-ND
DigiKey IC DAC 10BIT V-OUT SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $5.7500
  • 2,500 $2.1199
$2.1199 / $5.7500 Buy Now
DISTI # 584-C2630ISC6LZ10TPF
Mouser Electronics Digital to Analog Converters - DAC 1x 12-/10-/8-B R2R DACs w/ Int Ref in SC RoHS: Compliant 0
  • 2,500 $2.1100
$2.1100 Order Now
Analog Devices Inc 1x 12-/10-/8-B R2R DACs w/ Int Min Qty: 2500 Package Multiple: 2500 0
  • 1 $5.7500
  • 1,000 $1.6600
  • 2,500 $2.1199
$1.6600 / $5.7500 Buy Now
DISTI # LTC2630ISC6LZ10
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 2500 0
  • 2,500 $2.2200
  • 5,000 $2.1400
$2.1400 / $2.2200 Buy Now

CAD Models for LTC2630ISC6-LZ10#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC2630ISC6-LZ10#TRPBF by Analog Devices Inc

LTC2630ISC6-LZ10#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SC-70, 6 PIN
Pin Count
6
Manufacturer Package Code
05-08-1638
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
2.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2 mm
Linearity Error-Max (EL)
0.0977%
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Settling Time-Nom (tstl)
3.9 µs
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. LTC2630ISC6-LZ10#TRPBF
    Analog Devices Inc
    Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70
    VS

Alternate Parts for LTC2630ISC6-LZ10#TRPBF

This table gives cross-reference parts and alternative options found for LTC2630ISC6-LZ10#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2630ISC6-LZ10#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2630CSC6-LZ10#PBF Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 Analog Devices Inc LTC2630ISC6-LZ10#TRPBF vs LTC2630CSC6-LZ10#PBF
LTC2630HSC6-LZ10#TRMPBF LTC2630 - Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70; Package: SC70; Pins: 6; Temperature Range: -40°C to 125°C Linear Technology LTC2630ISC6-LZ10#TRPBF vs LTC2630HSC6-LZ10#TRMPBF
LTC2630CSC6-LZ10#TRPBF Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 Analog Devices Inc LTC2630ISC6-LZ10#TRPBF vs LTC2630CSC6-LZ10#TRPBF
LTC2630CSC6-LZ10#TRMPBF Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 Analog Devices Inc LTC2630ISC6-LZ10#TRPBF vs LTC2630CSC6-LZ10#TRMPBF
LTC2630CSC6-LZ10#PBF LTC2630 - Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70; Package: SC70; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LTC2630ISC6-LZ10#TRPBF vs LTC2630CSC6-LZ10#PBF
LTC2630HSC6-LZ10#PBF Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 Analog Devices Inc LTC2630ISC6-LZ10#TRPBF vs LTC2630HSC6-LZ10#PBF
LTC2630CSC6-LZ10#TRMPBF LTC2630 - Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70; Package: SC70; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LTC2630ISC6-LZ10#TRPBF vs LTC2630CSC6-LZ10#TRMPBF
LTC2630ISC6-LZ10#TRPBF LTC2630 - Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC2630ISC6-LZ10#TRPBF vs LTC2630ISC6-LZ10#TRPBF
LTC2630HSC6-LZ10#TRMPBF Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 Analog Devices Inc LTC2630ISC6-LZ10#TRPBF vs LTC2630HSC6-LZ10#TRMPBF
LTC2630ISC6-LZ10#TRMPBF LTC2630 - Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC2630ISC6-LZ10#TRPBF vs LTC2630ISC6-LZ10#TRMPBF
Part Number Description Manufacturer Compare
LTC2630HSC6-LZ10#TRMPBF Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 Analog Devices Inc LTC2630ISC6-LZ10#TRPBF vs LTC2630HSC6-LZ10#TRMPBF
LTC2630HSC6-LZ10#TRMPBF LTC2630 - Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70; Package: SC70; Pins: 6; Temperature Range: -40°C to 125°C Linear Technology LTC2630ISC6-LZ10#TRPBF vs LTC2630HSC6-LZ10#TRMPBF
LTC2630CSC6-LZ10#PBF Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 Analog Devices Inc LTC2630ISC6-LZ10#TRPBF vs LTC2630CSC6-LZ10#PBF
LTC2630CSC6-LZ10#TRMPBF LTC2630 - Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70; Package: SC70; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LTC2630ISC6-LZ10#TRPBF vs LTC2630CSC6-LZ10#TRMPBF
LTC2630CSC6-LZ10#TRMPBF Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 Analog Devices Inc LTC2630ISC6-LZ10#TRPBF vs LTC2630CSC6-LZ10#TRMPBF
LTC2630ISC6-LZ10#TRMPBF LTC2630 - Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC2630ISC6-LZ10#TRPBF vs LTC2630ISC6-LZ10#TRMPBF
LTC2630CSC6-LZ10#TRPBF Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 Analog Devices Inc LTC2630ISC6-LZ10#TRPBF vs LTC2630CSC6-LZ10#TRPBF
LTC2630CSC6-LZ10#TRPBF LTC2630 - Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70; Package: SC70; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LTC2630ISC6-LZ10#TRPBF vs LTC2630CSC6-LZ10#TRPBF
LTC2630CSC6-LZ10#PBF LTC2630 - Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70; Package: SC70; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LTC2630ISC6-LZ10#TRPBF vs LTC2630CSC6-LZ10#PBF
LTC2630HSC6-LZ10#PBF Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 Analog Devices Inc LTC2630ISC6-LZ10#TRPBF vs LTC2630HSC6-LZ10#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2630ISC6-LZ10#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2630ISC6-LZ10#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC2630ISC6-LZ10#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC2630ISC6-LZ10#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2630ISC6-LZ10#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2630ISC6-LZ10#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2630ISC6-LZ10#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2630ISC6-LZ10#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2630ISC6-LZ10#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: