Part Details for LTC2630CSC6-HZ12#TRPBF by Analog Devices Inc
Results Overview of LTC2630CSC6-HZ12#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2630CSC6-HZ12#TRPBF Information
LTC2630CSC6-HZ12#TRPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2630CSC6-HZ12#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2630CSC6-HZ12#TRPBFCT-ND
|
DigiKey | IC DAC 12BIT V-OUT SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3669 / $5.9500 | Buy Now |
DISTI #
584-C2630CSC6HZ12TPF
|
Mouser Electronics | Digital to Analog Converters - DAC 1x 12-/10-/8-B R2R DACs w/ Int Ref in SC RoHS: Compliant | 0 |
|
$2.1700 | Order Now |
|
Analog Devices Inc | 1x 12-/10-/8-B R2R DACs w/ Int Min Qty: 2500 Package Multiple: 2500 | 20000 |
|
$1.7400 / $5.9500 | Buy Now |
DISTI #
LTC2630CSC6HZ12
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.2400 / $2.3400 | Buy Now |
|
Win Source Electronics | DAC Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 | 10000 |
|
$3.6111 / $5.4166 | Buy Now |
Part Details for LTC2630CSC6-HZ12#TRPBF
LTC2630CSC6-HZ12#TRPBF CAD Models
LTC2630CSC6-HZ12#TRPBF Part Data Attributes
|
LTC2630CSC6-HZ12#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2630CSC6-HZ12#TRPBF
Analog Devices Inc
Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1638 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 4.8 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for LTC2630CSC6-HZ12#TRPBF
This table gives cross-reference parts and alternative options found for LTC2630CSC6-HZ12#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2630CSC6-HZ12#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2630CSC6-HZ12#TRMPBF | Analog Devices Inc | $2.7621 | Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 | LTC2630CSC6-HZ12#TRPBF vs LTC2630CSC6-HZ12#TRMPBF |
LTC2630CSC6-HZ12#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the LTC2630CSC6-HZ12 can be found in the LTC2630 demo board manual and layout files available on the Analog Devices website. It's essential to follow the recommended layout to ensure proper operation and minimize noise and EMI.
-
To select the correct output voltage, consider the voltage requirements of your load, the input voltage range, and the desired output voltage accuracy. The LTC2630CSC6-HZ12 has a wide output voltage range (0.5V to 5.5V), so choose the output voltage that meets your application's requirements. You can also use the datasheet's output voltage selection table to help with the selection process.
-
The maximum output current capability of the LTC2630CSC6-HZ12 is 50mA. However, the output current capability may be limited by the input voltage, output voltage, and thermal considerations. Be sure to check the datasheet's electrical characteristics and thermal derating curves to ensure the device can meet your application's current requirements.
-
The LTC2630CSC6-HZ12 has a power-good output (PGOOD) that can be used to implement power sequencing. Connect the PGOOD output to the enable input of a downstream regulator or load to ensure that the output voltage is stable before the load is enabled. You can also use external logic to implement more complex power sequencing schemes.
-
The NOCAP pin is used to disable the internal soft-start capacitor. If you're using an external soft-start capacitor, tie the NOCAP pin to VIN to disable the internal capacitor. If you're not using an external soft-start capacitor, leave the NOCAP pin floating to enable the internal capacitor.