Part Details for LTC2625CGN-1#PBF by Linear Technology
Results Overview of LTC2625CGN-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2625CGN-1#PBF Information
LTC2625CGN-1#PBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2625CGN-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 1140 |
|
RFQ |
Part Details for LTC2625CGN-1#PBF
LTC2625CGN-1#PBF CAD Models
LTC2625CGN-1#PBF Part Data Attributes
|
LTC2625CGN-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2625CGN-1#PBF
Linear Technology
LTC2625 - Octal 12-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC2625CGN-1#PBF
This table gives cross-reference parts and alternative options found for LTC2625CGN-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2625CGN-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2625IGN-1 | Linear Technology | Check for Price | LTC2625 - Octal 12-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2625CGN-1#PBF vs LTC2625IGN-1 |
LTC2625CGN#PBF | Linear Technology | Check for Price | LTC2625 - Octal 12-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2625CGN-1#PBF vs LTC2625CGN#PBF |
LTC2625CGN-1#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2625CGN-1#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to keep the input and output traces short and direct.
-
To ensure the LTC2625CGN-1#PBF operates within its specified temperature range, it's essential to provide adequate heat sinking, especially in high-power applications. The device should be mounted on a PCB with a thermal pad, and a heat sink can be added if necessary. Additionally, the ambient temperature should be monitored to ensure it remains within the specified range.
-
Potential sources of error in the LTC2625CGN-1#PBF include noise, thermal effects, and component tolerances. These can be minimized by using a low-noise power supply, ensuring good thermal management, and selecting components with tight tolerances. Additionally, proper PCB layout and routing can help reduce errors.
-
To troubleshoot issues with the LTC2625CGN-1#PBF, start by verifying the input voltage, output voltage, and feedback resistors. Check for proper PCB layout and routing, and ensure that the device is operating within its specified temperature range. Use an oscilloscope to check for oscillations or noise, and consult the datasheet and application notes for guidance.
-
The LTC2625CGN-1#PBF is a high-reliability device, but it's essential to follow proper design and manufacturing practices to ensure its use in safety-critical applications. This includes following the datasheet and application notes, using proper PCB layout and routing, and performing thorough testing and validation.