-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal 12-Bit Rail-to-Rail DACs in 16-Lead SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2625CGN#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2451
|
Newark | Da Converter, 12Bit, Nssop, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:2 Wire, I2C,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$13.0800 / $21.2400 | Buy Now |
DISTI #
LTC2625CGN#PBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
98 In Stock |
|
$12.6125 / $21.5300 | Buy Now |
DISTI #
584-LTC2625CGN#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC Octal 12-B R2R DACs in 16-Lead SSOP RoHS: Compliant | 300 |
|
$12.8700 / $21.2600 | Buy Now |
|
Analog Devices Inc | Octal 12-B R2R DACs in 16-Lead Package Multiple: 100 | 220 |
|
$10.0900 / $21.5300 | Buy Now |
DISTI #
35243132
|
Verical | DAC 8-CH 12-bit 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 200 |
|
$12.6918 | Buy Now |
DISTI #
LTC2625CGN#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 100 | 0 |
|
$13.0300 / $14.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2625CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2625CGN#PBF
Analog Devices Inc
Octal 12-Bit Rail-to-Rail DACs in 16-Lead SSOP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC2625CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2625CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2625IGN-1 | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO16 | LTC2625CGN#PBF vs LTC2625IGN-1 |
The recommended layout and placement for the LTC2625CGN#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to keep the input and output traces as short as possible.
To ensure the LTC2625CGN#PBF operates within its specified temperature range, it's essential to provide adequate heat sinking, especially in high-power applications. The device should be mounted on a PCB with a thermal pad, and a heat sink can be added if necessary. The operating temperature range is -40°C to 125°C.
The recommended power-up sequence for the LTC2625CGN#PBF is to first apply the analog supply voltage (VCC) and then the digital supply voltage (DVCC). This ensures that the analog circuitry is powered up before the digital circuitry, which helps prevent unwanted digital noise from affecting the analog signals.
The LTC2625CGN#PBF's digital interface requires a 3.3V or 5V CMOS-compatible signal. The digital inputs should be driven from a low-impedance source, and the signal rise and fall times should be less than 10ns. Additionally, the digital signals should be properly terminated to prevent reflections and ensure signal integrity.
When designing a PCB for the LTC2625CGN#PBF, it's essential to consider the analog and digital signal return paths, keep the analog and digital grounds separate, and use a solid ground plane. Additionally, the PCB should be designed to minimize electromagnetic interference (EMI) and radio-frequency interference (RFI).