Part Details for LTC2624CGN#TRPBF by Analog Devices Inc
Results Overview of LTC2624CGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2624CGN#TRPBF Information
LTC2624CGN#TRPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2624CGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2449
|
Newark | Dac, 12Bit, Nssop-16, 0 To 70Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4415 |
|
$9.5000 / $16.6100 | Buy Now |
DISTI #
LTC2624CGN#TRPBFCT-ND
|
DigiKey | IC DAC 12BIT V-OUT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6241 In Stock |
|
$9.5292 / $15.6000 | Buy Now |
DISTI #
584-LTC2624CGN#TRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC 4x 12-B R2R DACs in 16-Lead SSOP RoHS: Compliant | 0 |
|
$8.9800 | Order Now |
DISTI #
E54:1762_00084137
|
Arrow Electronics | DAC 4-CH 12-bit 16-Pin SSOP N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks | Europe - 2500 |
|
$8.9580 | Buy Now |
|
Analog Devices Inc | 4x 12-B R2R DACs in 16-Lead SS Min Qty: 1 Package Multiple: 2500 | 1249 |
|
$7.1900 / $16.6100 | Buy Now |
|
Ameya Holding Limited | IC DAC 12BIT QUAD R-R OUT 16SSOP | 2451 |
|
RFQ | |
DISTI #
LTC2624CGNTRPBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.2800 / $9.6500 | Buy Now |
|
Win Source Electronics | IC DAC 12BIT V-OUT 16SSOP / 12 Bit Digital to Analog Converter 4 16-SSOP | 5000 |
|
$12.8169 / $19.2253 | Buy Now |
Part Details for LTC2624CGN#TRPBF
LTC2624CGN#TRPBF CAD Models
LTC2624CGN#TRPBF Part Data Attributes
|
LTC2624CGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2624CGN#TRPBF
Analog Devices Inc
Quad 12-Bit Rail-to-Rail DACs in 16-Lead SSOP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC2624CGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC2624CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2624CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2624CGN#PBF | Analog Devices Inc | $8.9587 | Quad 12-Bit Rail-to-Rail DACs in 16-Lead SSOP | LTC2624CGN#TRPBF vs LTC2624CGN#PBF |
LTC2624CGN#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2624CGN involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane and to avoid running digital signals under the device.
-
To optimize the performance of the LTC2624CGN in noisy environments, use a low-pass filter at the input, use a shielded cable for the analog input, and consider using a common-mode filter. Additionally, ensure that the device is properly decoupled and that the power supply is clean and well-regulated.
-
The maximum clock frequency that can be used with the LTC2624CGN is 100 MHz. However, the actual clock frequency used may be limited by the specific application and the required performance.
-
To ensure the accuracy and linearity of the LTC2624CGN, use a high-quality analog input signal, ensure that the device is properly calibrated, and use a stable and well-regulated power supply. Additionally, consider using a temperature compensation circuit to minimize the effects of temperature on the device's performance.
-
The recommended power-up sequence for the LTC2624CGN involves powering up the analog power supply (AVCC) first, followed by the digital power supply (DVCC), and then bringing the clock signal high. This ensures that the device powers up correctly and minimizes the risk of latch-up or other power-up related issues.