Part Details for LTC2620CUFD#PBF by Analog Devices Inc
Overview of LTC2620CUFD#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for LTC2620CUFD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2620CUFD#PBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 20QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.0913 / $19.7100 | Buy Now |
DISTI #
584-LTC2620CUFD#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC Octal 12-Bit Rail-to-Rail DACs in 16-Lead SSOP RoHS: Compliant | 0 |
|
$14.0900 / $19.7000 | Order Now |
|
Analog Devices Inc | Octal 12-B R2R DACs in 16-Lead Min Qty: 1 Package Multiple: 73 | 730 |
|
$10.1100 / $19.7100 | Buy Now |
|
Ameya Holding Limited | IC DAC OCTAL R-R 12BIT 20-QFN | 730 |
|
RFQ | |
DISTI #
LTC2620CUFD#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 73 | 0 |
|
$13.0600 / $15.1700 | Buy Now |
Part Details for LTC2620CUFD#PBF
LTC2620CUFD#PBF CAD Models
LTC2620CUFD#PBF Part Data Attributes:
|
LTC2620CUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2620CUFD#PBF
Analog Devices Inc
Octal 12-Bit Rail-to-Rail DACs in 16-Lead SSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |