-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal 12-Bit Rail-to-Rail DACs in 16-Lead SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6491
|
Newark | D/A Converter, 12Bit, Nssop-16 Rohs Compliant: Yes |Analog Devices LTC2620CGN#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2292 |
|
$14.6500 / $20.5000 | Buy Now |
DISTI #
LTC2620CGN#TRPBFCT-ND
|
DigiKey | IC DAC 12BIT V-OUT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7411 In Stock |
|
$12.8660 / $19.7100 | Buy Now |
DISTI #
584-LTC2620CGN#TRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC Octal 12-Bit Rail-to-Rail DACs in 16-Lead SSOP RoHS: Compliant | 1499 |
|
$12.8600 / $19.7100 | Buy Now |
|
Analog Devices Inc | Octal 12-B R2R DACs in 16-Lead Min Qty: 1 Package Multiple: 2500 | 3983 |
|
$10.1100 / $19.7100 | Buy Now |
DISTI #
LTC2620CGNTRPBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$13.0600 / $13.5700 | Buy Now |
DISTI #
4218023
|
element14 Asia-Pacific | D/A CONVERTER, 12BIT, NSSOP-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2217 |
|
$13.9883 / $21.0637 | Buy Now |
DISTI #
4218023RL
|
element14 Asia-Pacific | D/A CONVERTER, 12BIT, NSSOP-16 RoHS: Compliant Min Qty: 10 Container: Reel | 2217 |
|
$13.9883 / $19.4315 | Buy Now |
DISTI #
4218023RL
|
Farnell | D/A CONVERTER, 12BIT, NSSOP-16 RoHS: Compliant Min Qty: 10 Lead time: 53 Weeks, 1 Days Container: Reel | 2217 |
|
$13.9867 / $18.0437 | Buy Now |
DISTI #
4218023
|
Farnell | D/A CONVERTER, 12BIT, NSSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Cut Tape | 2217 |
|
$13.9867 / $19.5713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2620CGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2620CGN#TRPBF
Analog Devices Inc
Octal 12-Bit Rail-to-Rail DACs in 16-Lead SSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC2620CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2620CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2620CGN#PBF | LTC2620 - Octal 12-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2620CGN#TRPBF vs LTC2620CGN#PBF |
LTC2620CGN#PBF | Octal 12-Bit Rail-to-Rail DACs in 16-Lead SSOP | Analog Devices Inc | LTC2620CGN#TRPBF vs LTC2620CGN#PBF |
LTC2620IGN#TRPBF | Octal 12-Bit Rail-to-Rail DACs in 16-Lead SSOP | Analog Devices Inc | LTC2620CGN#TRPBF vs LTC2620IGN#TRPBF |
LTC2620CGN | D/A Converter, 1 Func, Serial Input Loading, PDSO16 | Analog Devices Inc | LTC2620CGN#TRPBF vs LTC2620CGN |
LTC2620IGN | LTC2620 - Octal 12-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2620CGN#TRPBF vs LTC2620IGN |
LTC2620IGN#PBF | LTC2620 - Octal 12-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2620CGN#TRPBF vs LTC2620IGN#PBF |
LTC2620IGN#TRPBF | LTC2620 - Octal 12-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2620CGN#TRPBF vs LTC2620IGN#TRPBF |