Part Details for LTC2617CDE#PBF by Analog Devices Inc
Results Overview of LTC2617CDE#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2617CDE#PBF Information
LTC2617CDE#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2617CDE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4759
|
Newark | D/A Converter, 14Bit, Dfn-Ep-12 Rohs Compliant: Yes |Analog Devices LTC2617CDE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$6.1900 / $12.5200 | Buy Now |
DISTI #
LTC2617CDE#PBF-ND
|
DigiKey | IC DAC 14BIT V-OUT 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
473 In Stock |
|
$6.1875 / $12.5200 | Buy Now |
DISTI #
584-LTC2617CDE#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 14-B 2x R2R DAC w/ I2C Int RoHS: Compliant | 198 |
|
$6.3500 / $11.1000 | Buy Now |
DISTI #
V36:1790_06451227
|
Arrow Electronics | DAC 2-CH 14-bit 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks Date Code: 2327 | Americas - 18 |
|
$5.7790 | Buy Now |
|
Analog Devices Inc | 14-B 2x R2R DAC w/ I2C Int Package Multiple: 91 | 3189 |
|
$4.9500 / $12.5200 | Buy Now |
DISTI #
35215208
|
Verical | DAC 2-CH 14-bit 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 3094 |
|
$6.2264 | Buy Now |
DISTI #
76061551
|
Verical | DAC 2-CH 14-bit 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 71 Package Multiple: 71 Date Code: 2327 | Americas - 71 |
|
$5.4300 | Buy Now |
DISTI #
76875995
|
Verical | DAC 2-CH 14-bit 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 Date Code: 2327 | Americas - 18 |
|
$5.7790 | Buy Now |
DISTI #
LTC2617CDE#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 91 | 0 |
|
$6.4000 / $7.4300 | Buy Now |
Part Details for LTC2617CDE#PBF
LTC2617CDE#PBF CAD Models
LTC2617CDE#PBF Part Data Attributes
|
LTC2617CDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2617CDE#PBF
Analog Devices Inc
14-Bit Dual Rail-to-Rail DAC with I<sup>2</sup>C Interface
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 9 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2617CDE#PBF
This table gives cross-reference parts and alternative options found for LTC2617CDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2617CDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2617CDE#PBF | Linear Technology | Check for Price | LTC2617 - 14-Bit Dual Rail-to-Rail DAC with I2C Interface; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | LTC2617CDE#PBF vs LTC2617CDE#PBF |
LTC2617CDE#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2617CDE involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources to minimize noise. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To optimize the performance of the LTC2617CDE in a noisy environment, use shielding, filtering, and decoupling capacitors to reduce electromagnetic interference (EMI). Also, use a low-pass filter at the input to remove high-frequency noise.
-
The maximum clock frequency that can be used with the LTC2617CDE is 50 MHz. However, the actual clock frequency used may be limited by the specific application and the required conversion rate.
-
To ensure accurate conversions with the LTC2617CDE, use a high-quality reference voltage, ensure proper PCB layout and grounding, and use a low-noise power supply. Also, calibrate the device regularly to compensate for any drift or offset.
-
The power-on reset (POR) timing for the LTC2617CDE is typically around 10 ms, but this can vary depending on the specific application and power supply used. It's recommended to consult the datasheet and application notes for more information.