Part Details for LTC2611IDD-1#PBF by Analog Devices Inc
Results Overview of LTC2611IDD-1#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2611IDD-1#PBF Information
LTC2611IDD-1#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2611IDD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2611IDD-1#PBF-ND
|
DigiKey | IC DAC 14BIT V-OUT 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3875 / $9.6800 | Buy Now |
DISTI #
584-LTC2611IDD-1#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 14-B R2R DACs in 10-Lead DFN RoHS: Compliant | 0 |
|
$4.3800 / $9.6800 | Order Now |
|
Analog Devices Inc | 14-B R2R DACs in 10-Lead DFN Package Multiple: 121 | 5929 |
|
$3.5100 / $9.6800 | Buy Now |
|
Rochester Electronics | LTC2611 - 14-Bit Rail-to-Rail DACs in 10-Lead DFN RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$4.1500 / $4.8800 | Buy Now |
DISTI #
LTC2611IDD-1PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 121 | 0 |
|
$4.5300 / $4.9800 | Buy Now |
Part Details for LTC2611IDD-1#PBF
LTC2611IDD-1#PBF CAD Models
LTC2611IDD-1#PBF Part Data Attributes
|
LTC2611IDD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2611IDD-1#PBF
Analog Devices Inc
14-Bit Rail-to-Rail DACs in 10-Lead DFN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 9 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2611IDD-1#PBF
This table gives cross-reference parts and alternative options found for LTC2611IDD-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2611IDD-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2611IDD-1#PBF | Linear Technology | Check for Price | LTC2611 - 14-Bit Rail-to-Rail DACs in 10-Lead DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC2611IDD-1#PBF vs LTC2611IDD-1#PBF |
LTC2611IDD-1 | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 9us Settling Time, PDSO10 | LTC2611IDD-1#PBF vs LTC2611IDD-1 |
LTC2611IDD-1 | Linear Technology | Check for Price | LTC2611 - 14-Bit Rail-to-Rail DACs in 10-Lead DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC2611IDD-1#PBF vs LTC2611IDD-1 |