Part Details for LTC2610CGN#TRPBF by Analog Devices Inc
Results Overview of LTC2610CGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2610CGN#TRPBF Information
LTC2610CGN#TRPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2610CGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2610CGN#TRPBFCT-ND
|
DigiKey | IC DAC 14BIT V-OUT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2809 In Stock |
|
$17.9875 / $28.3600 | Buy Now |
DISTI #
584-LTC2610CGN#TRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC Octal 14-B R2R DACs in 16-Lead SSOP RoHS: Compliant | 0 |
|
$18.3700 | Order Now |
|
Analog Devices Inc | Octal 14-B R2R DACs in 16-Lead Min Qty: 1 Package Multiple: 2500 | 562 |
|
$14.3900 / $28.3600 | Buy Now |
DISTI #
LTC2610CGNTRPBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$18.5800 / $19.3100 | Buy Now |
|
Win Source Electronics | IC DAC 14BIT V-OUT 16SSOP | 580 |
|
$30.2391 / $45.3580 | Buy Now |
Part Details for LTC2610CGN#TRPBF
LTC2610CGN#TRPBF CAD Models
LTC2610CGN#TRPBF Part Data Attributes
|
LTC2610CGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2610CGN#TRPBF
Analog Devices Inc
Octal 14-Bit Rail-to-Rail DACs in 16-Lead SSOP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 9 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC2610CGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC2610CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2610CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2610IGN#TRPBF | Analog Devices Inc | Check for Price | Octal 14-Bit Rail-to-Rail DACs in 16-Lead SSOP | LTC2610CGN#TRPBF vs LTC2610IGN#TRPBF |
LTC2610CGN | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 9us Settling Time, PDSO16 | LTC2610CGN#TRPBF vs LTC2610CGN |
LTC2610IGN#PBF | Analog Devices Inc | $21.6919 | Octal 14-Bit Rail-to-Rail DACs in 16-Lead SSOP | LTC2610CGN#TRPBF vs LTC2610IGN#PBF |
LTC2610IGN#TRPBF | Linear Technology | Check for Price | LTC2610 - Octal 14-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2610CGN#TRPBF vs LTC2610IGN#TRPBF |
LTC2610CGN#TRPBF | Linear Technology | Check for Price | LTC2610 - Octal 14-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2610CGN#TRPBF vs LTC2610CGN#TRPBF |
LTC2610IGN | Linear Technology | Check for Price | LTC2610 - Octal 14-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2610CGN#TRPBF vs LTC2610IGN |
LTC2610IGN | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 9us Settling Time, PDSO16 | LTC2610CGN#TRPBF vs LTC2610IGN |
LTC2610CGN#PBF | Linear Technology | Check for Price | LTC2610 - Octal 14-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2610CGN#TRPBF vs LTC2610CGN#PBF |
LTC2610CGN#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2610CGN involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources to minimize noise. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To optimize the performance of the LTC2610CGN in noisy environments, use a low-pass filter at the input, add a ferrite bead or a common-mode choke to the power supply lines, and use a shielded enclosure to reduce electromagnetic interference (EMI).
-
The LTC2610CGN can support clock frequencies up to 50 MHz, but the maximum clock frequency may vary depending on the specific application and the quality of the clock signal.
-
To ensure the accuracy and linearity of the LTC2610CGN, use a high-quality voltage reference, ensure proper PCB layout and grounding, and calibrate the device using the internal calibration feature or an external calibration signal.
-
The power-on reset (POR) timing for the LTC2610CGN is typically around 10 ms, but this can vary depending on the specific application and the power supply voltage.