-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Rail-to-Rail DACs with I<sup>2</sup>C Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2606IDD-1#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6544
|
Newark | Dac, 16Bit, Dfn-10, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:2 Wi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 117 |
|
$5.1900 / $9.9900 | Buy Now |
DISTI #
LTC2606IDD-1#PBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
308 In Stock |
|
$5.2000 / $10.9900 | Buy Now |
DISTI #
584-LTC2606IDD-1#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 16-B R2R DACs w/ I2C Int RoHS: Compliant | 4643 |
|
$5.2000 / $9.4800 | Buy Now |
|
Analog Devices Inc | 16-B R2R DACs w/ I2C Int Package Multiple: 121 | 6233 |
|
$4.1600 / $10.9900 | Buy Now |
DISTI #
35214667
|
Verical | DAC 1-CH 16-bit 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 6171 |
|
$5.2327 | Buy Now |
DISTI #
69918833
|
Verical | DAC 1-CH 16-bit 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Date Code: 2244 | Americas - 73 |
|
$4.2000 | Buy Now |
DISTI #
LTC2606IDD-1PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1 | 847 |
|
$5.3800 / $6.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2606IDD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2606IDD-1#PBF
Analog Devices Inc
16-Bit Rail-to-Rail DACs with I<sup>2</sup>C Interface
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2606IDD-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2606IDD-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2606CDD-1 | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO10 | LTC2606IDD-1#PBF vs LTC2606CDD-1 |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the sensitive analog signals away from the digital signals. Also, use short and direct traces for the power and ground connections.
The LTC2606IDD-1#PBF requires a single 2.7V to 5.5V power supply. Ensure that the power supply is clean and well-regulated. Power sequencing is not critical, but it's recommended to power up the device after the analog power supply is stable.
The maximum clock frequency for the LTC2606IDD-1#PBF is 50 MHz. However, the actual clock frequency used may be limited by the specific application and the quality of the clock signal.
The LTC2606IDD-1#PBF has a maximum junction temperature of 150°C. Ensure good airflow around the device, and consider using a heat sink or thermal pad if the device is expected to operate in high-temperature environments.
The LTC2606IDD-1#PBF can be programmed using a serial interface. Use a microcontroller or a dedicated programming device to send the programming commands and data to the device.