Part Details for LTC2606CDD-1#TRPBF by Analog Devices Inc
Results Overview of LTC2606CDD-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2606CDD-1#TRPBF Information
LTC2606CDD-1#TRPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2606CDD-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2606CDD-1#TRPBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 10DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6875 | Buy Now |
DISTI #
584-C2606CDD-1TRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC 16-B R2R DACs w/ I2C Int RoHS: Compliant | 0 |
|
$4.6800 | Order Now |
|
Analog Devices Inc | 16-B R2R DACs w/ I2C Int Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.7500 / $4.8700 | Buy Now |
DISTI #
LTC2606CDD-1TRP
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.8500 / $5.0300 | Buy Now |
|
Win Source Electronics | IC DAC 16BIT V-OUT 10DFN | 3000 |
|
$5.8392 / $8.7588 | Buy Now |
Part Details for LTC2606CDD-1#TRPBF
LTC2606CDD-1#TRPBF CAD Models
LTC2606CDD-1#TRPBF Part Data Attributes
|
LTC2606CDD-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2606CDD-1#TRPBF
Analog Devices Inc
16-Bit Rail-to-Rail DACs with I<sup>2</sup>C Interface
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2606CDD-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC2606CDD-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2606CDD-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2606CDD-1#TR | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO10 | LTC2606CDD-1#TRPBF vs LTC2606CDD-1#TR |
LTC2606CDD-1#TRPBF | Linear Technology | Check for Price | LTC2606 - 16-Bit Rail-to-Rail DACs with I2C Interface; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | LTC2606CDD-1#TRPBF vs LTC2606CDD-1#TRPBF |
LTC2606CDD-1#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2606CDD-1#TRPBF involves keeping the device away from high-frequency noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a symmetrical layout and to keep the analog and digital grounds separate.
-
The LTC2606CDD-1#TRPBF requires a single 2.7V to 5.5V power supply. It's recommended to use a low-noise power supply and to ensure that the power supply is stable before applying signals to the device. The power sequencing requirements are not critical, but it's recommended to power up the device before applying signals to the inputs.
-
The maximum clock frequency that can be used with the LTC2606CDD-1#TRPBF is 50MHz. However, the actual clock frequency that can be used may be limited by the specific application and the quality of the clock signal.
-
The LTC2606CDD-1#TRPBF can be programmed using a serial interface. The device can be programmed using a variety of methods, including using a dedicated programming tool, a microcontroller, or a PC-based programming tool. The available programming options include setting the output voltage, configuring the output mode, and setting the device's operating mode.
-
The thermal management strategy for the LTC2606CDD-1#TRPBF involves ensuring good airflow around the device, using a heat sink if necessary, and avoiding high-power dissipation. The device is rated to operate from -40°C to 125°C, and it's recommended to ensure that the device operates within this range to ensure optimal performance and reliability.