Part Details for LTC2606CDD-1#PBF by Analog Devices Inc
Overview of LTC2606CDD-1#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LTC2606CDD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2435
|
Newark | Dac, 16Bit, Dfn-10, 0 To 70Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:2 Wire, I2C, Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Dfn, No. Of Pins:10Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices LTC2606CDD-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 227 |
|
$6.7000 / $9.3700 | Buy Now |
DISTI #
LTC2606CDD-1#PBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1076 In Stock |
|
$5.1131 / $9.0100 | Buy Now |
DISTI #
584-LTC2606CDD-1#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 16-B R2R DACs w/ I2C Int RoHS: Compliant | 685 |
|
$5.1100 / $9.0000 | Buy Now |
|
Analog Devices Inc | 16-B R2R DACs w/ I2C Int Min Qty: 1 Package Multiple: 121 | 4209 |
|
$3.7500 / $9.0100 | Buy Now |
Part Details for LTC2606CDD-1#PBF
LTC2606CDD-1#PBF CAD Models
LTC2606CDD-1#PBF Part Data Attributes:
|
LTC2606CDD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2606CDD-1#PBF
Analog Devices Inc
16-Bit Rail-to-Rail DACs with I<sup>2</sup>C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2606CDD-1#PBF
This table gives cross-reference parts and alternative options found for LTC2606CDD-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2606CDD-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2606IDD-1 | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO10 | Analog Devices Inc | LTC2606CDD-1#PBF vs LTC2606IDD-1 |
LTC2606CDD-1#PBF | LTC2606 - 16-Bit Rail-to-Rail DACs with I2C Interface; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2606CDD-1#PBF vs LTC2606CDD-1#PBF |
LTC2606IDD-1#PBF | LTC2606 - 16-Bit Rail-to-Rail DACs with I2C Interface; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2606CDD-1#PBF vs LTC2606IDD-1#PBF |
LTC2606IDD-1 | LTC2606 - 16-Bit Rail-to-Rail DACs with I2C Interface; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2606CDD-1#PBF vs LTC2606IDD-1 |
LTC2606IDD-1#PBF | 16-Bit Rail-to-Rail DACs with I2C Interface | Analog Devices Inc | LTC2606CDD-1#PBF vs LTC2606IDD-1#PBF |