-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal I<sup>2</sup>C 16-Bit Rail-to-Rail DACs in 16-Lead SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2605IGN#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2605IGN#PBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.2376 / $39.3300 | Buy Now |
DISTI #
584-LTC2605IGN#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC Octal I2C 16-B R2R DACs in 16-Lead SSOP RoHS: Compliant | 0 |
|
$27.2300 / $39.3300 | Order Now |
|
Analog Devices Inc | Octal I2C 16-B R2R DACs in 16- Package Multiple: 100 | 0 |
|
$21.7900 / $39.3300 | Buy Now |
DISTI #
LTC2605IGN#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 100 | 0 |
|
$28.1300 / $30.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2605IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2605IGN#PBF
Analog Devices Inc
Octal I<sup>2</sup>C 16-Bit Rail-to-Rail DACs in 16-Lead SSOP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC2605IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2605IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2605CGN#PBF | Linear Technology | Check for Price | LTC2605 - Octal I2C 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2605IGN#PBF vs LTC2605CGN#PBF |
LTC2605CGN | Linear Technology | Check for Price | LTC2605 - Octal I2C 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2605IGN#PBF vs LTC2605CGN |
LTC2605IGN | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO16 | LTC2605IGN#PBF vs LTC2605IGN |
LTC2605CGN | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO16 | LTC2605IGN#PBF vs LTC2605CGN |
LTC2605IGN-1#PBF | Analog Devices Inc | Check for Price | Octal I2C 16-Bit Rail-to-Rail DACs in 16-Lead SSOP | LTC2605IGN#PBF vs LTC2605IGN-1#PBF |
LTC2605CGN-1 | Linear Technology | Check for Price | LTC2605 - Octal I2C 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2605IGN#PBF vs LTC2605CGN-1 |
LTC2605IGN-1#PBF | Linear Technology | Check for Price | LTC2605 - Octal I2C 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2605IGN#PBF vs LTC2605IGN-1#PBF |
LTC2605CGN#PBF | Analog Devices Inc | Check for Price | Octal I2C 16-Bit Rail-to-Rail DACs in 16-Lead SSOP | LTC2605IGN#PBF vs LTC2605CGN#PBF |
The recommended layout and placement for the LTC2605IGN#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to keep the input and output traces short and direct.
The LTC2605IGN#PBF requires a single 2.7V to 5.5V power supply. It's recommended to power the device with a low-noise, low-dropout regulator. The power sequencing requirements involve powering the device after the analog signal sources are stable, and ensuring that the power supply is stable before enabling the device.
The maximum clock frequency that can be used with the LTC2605IGN#PBF is 50MHz. The clock signal requirements involve using a clock signal with a minimum amplitude of 2.5V and a maximum amplitude of VCC, and ensuring that the clock signal is stable and free of noise.
The LTC2605IGN#PBF can be configured for different gain settings by using external resistors. The gain accuracy is ±0.5% and the gain linearity is ±0.01% over the entire input range.
The maximum input signal amplitude that can be applied to the LTC2605IGN#PBF is 5V. The input signal requirements involve using a signal with a minimum amplitude of 100mV and a maximum amplitude of 5V, and ensuring that the signal is free of noise and distortion.