Part Details for LTC2605CGN-1 by Linear Technology
Results Overview of LTC2605CGN-1 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2605CGN-1 Information
LTC2605CGN-1 by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2605CGN-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 1050 |
|
RFQ |
Part Details for LTC2605CGN-1
LTC2605CGN-1 CAD Models
LTC2605CGN-1 Part Data Attributes
|
LTC2605CGN-1
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2605CGN-1
Linear Technology
LTC2605 - Octal I<sup>2</sup>C 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC2605CGN-1
This table gives cross-reference parts and alternative options found for LTC2605CGN-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2605CGN-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2605CGN#PBF | Linear Technology | Check for Price | LTC2605 - Octal I2C 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2605CGN-1 vs LTC2605CGN#PBF |
LTC2605CGN | Linear Technology | Check for Price | LTC2605 - Octal I2C 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2605CGN-1 vs LTC2605CGN |
LTC2605IGN | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO16 | LTC2605CGN-1 vs LTC2605IGN |
LTC2605IGN#PBF | Analog Devices Inc | Check for Price | Octal I2C 16-Bit Rail-to-Rail DACs in 16-Lead SSOP | LTC2605CGN-1 vs LTC2605IGN#PBF |
LTC2605CGN | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO16 | LTC2605CGN-1 vs LTC2605CGN |
LTC2605IGN-1#PBF | Analog Devices Inc | Check for Price | Octal I2C 16-Bit Rail-to-Rail DACs in 16-Lead SSOP | LTC2605CGN-1 vs LTC2605IGN-1#PBF |
LTC2605IGN-1#PBF | Linear Technology | Check for Price | LTC2605 - Octal I2C 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2605CGN-1 vs LTC2605IGN-1#PBF |
LTC2605CGN#PBF | Analog Devices Inc | Check for Price | Octal I2C 16-Bit Rail-to-Rail DACs in 16-Lead SSOP | LTC2605CGN-1 vs LTC2605CGN#PBF |