Part Details for LTC2604IGN#TRPBF by Linear Technology
Results Overview of LTC2604IGN#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2604IGN#TRPBF Information
LTC2604IGN#TRPBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2604IGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Vyrian | Converters | 1500 |
|
RFQ |
Part Details for LTC2604IGN#TRPBF
LTC2604IGN#TRPBF CAD Models
LTC2604IGN#TRPBF Part Data Attributes
|
LTC2604IGN#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2604IGN#TRPBF
Linear Technology
LTC2604 - Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC2604IGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC2604IGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2604IGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2604IGN#TR | Analog Devices Inc | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 10us Settling Time, PDSO16 | LTC2604IGN#TRPBF vs LTC2604IGN#TR |
LTC2604IGN#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2604IGN involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to keep the input and output traces short and away from noise sources.
-
To ensure accurate voltage regulation with the LTC2604IGN, it's essential to use a high-quality voltage reference, such as the internal 2.5V reference, and to keep the input voltage within the recommended range. Additionally, the output voltage should be decoupled with a low-ESR capacitor, and the device should be operated within the recommended temperature range.
-
The maximum output current capability of the LTC2604IGN is 20mA per channel, but it's recommended to limit the output current to 10mA per channel to ensure accurate voltage regulation and to prevent overheating.
-
The LTC2604IGN can be programmed for a specific output voltage using a three-wire serial interface. The output voltage is set by writing a 10-bit code to the device, where each code corresponds to a specific output voltage. The datasheet provides a table that lists the output voltage codes.
-
The power-on reset (POR) timing for the LTC2604IGN is approximately 10ms, during which the device's output is held in a high-impedance state. After the POR timing, the device's output is enabled, and the output voltage is set to the programmed value.