-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2602CMS8#TRPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6489
|
Newark | D/A Converter, 16Bit, Msop-8 Rohs Compliant: Yes |Analog Devices LTC2602CMS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2805 |
|
$7.7800 / $13.3200 | Buy Now |
DISTI #
LTC2602CMS8#TRPBFCT-ND
|
DigiKey | IC DAC 16BIT V-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
529 In Stock |
|
$8.2761 / $13.6900 | Buy Now |
DISTI #
584-LTC2602CMS8TRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC 2x 16-B R2R DACs in 8-Lead MS RoHS: Compliant | 4559 |
|
$7.7800 / $14.8900 | Buy Now |
|
Analog Devices Inc | 2x 16-B R2R DACs in 8-Lead MS Min Qty: 1 Package Multiple: 2500 | 106 |
|
$6.2300 / $14.8900 | Buy Now |
DISTI #
LTC2602CMS8TRPB
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.0500 / $8.3600 | Buy Now |
|
Win Source Electronics | IC DAC 16BIT V-OUT 8MSOP | 3800 |
|
$15.0730 / $22.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2602CMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2602CMS8#TRPBF
Analog Devices Inc
Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2602CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2602CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2602IMS8#PBF | Linear Technology | Check for Price | LTC2602 - Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC2602CMS8#TRPBF vs LTC2602IMS8#PBF |
LTC2602IMS8 | Linear Technology | Check for Price | LTC2602 - Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC2602CMS8#TRPBF vs LTC2602IMS8 |
LTC2602CMS8#PBF | Linear Technology | Check for Price | LTC2602 - Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2602CMS8#TRPBF vs LTC2602CMS8#PBF |
LTC2602IMS8#TRPBF | Linear Technology | Check for Price | LTC2602 - Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC2602CMS8#TRPBF vs LTC2602IMS8#TRPBF |
LTC2602CMS8#PBF | Analog Devices Inc | $8.0640 | Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP | LTC2602CMS8#TRPBF vs LTC2602CMS8#PBF |
LTC2602IMS8#PBF | Analog Devices Inc | $7.4879 | Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP | LTC2602CMS8#TRPBF vs LTC2602IMS8#PBF |
LTC2602IMS8#TR | Linear Technology | Check for Price | LTC2602 - Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC2602CMS8#TRPBF vs LTC2602IMS8#TR |
LTC2602CMS8#TRPBF | Linear Technology | Check for Price | LTC2602 - Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2602CMS8#TRPBF vs LTC2602CMS8#TRPBF |
LTC2602IMS8#TR | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8 | LTC2602CMS8#TRPBF vs LTC2602IMS8#TR |
A good PCB layout for the LTC2602CMS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the distance between the IC and the capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure accurate voltage output, make sure to use a high-precision voltage reference, such as the LTC6655-5, and follow proper PCB layout and decoupling guidelines. Additionally, calibrate the device during manufacturing or use a calibration routine in the application code.
The maximum output current of the LTC2602CMS8 is 20mA per channel. However, the total output current should not exceed 100mA to ensure reliable operation and prevent overheating.
The LTC2602CMS8 can be programmed using a 3-wire serial interface. The device has a 16-bit DAC register that can be written to using the SPI-compatible interface. The voltage output is determined by the value written to the DAC register, with a resolution of 1.22mV per LSB.
The power-on reset (POR) timing of the LTC2602CMS8 is approximately 10ms. This means that the device will reset and initialize its internal registers and output stages within 10ms of power-up.