Part Details for LTC2494CUHF by Linear Technology
Overview of LTC2494CUHF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2494CUHF#TRPBF | Analog Devices | 16-B 8-/16-Ch DS ADC w/ PGA & | |
LTC2494CUHF#PBF | Analog Devices | 16-B 8-/16-Ch DS ADC w/ PGA & |
Part Details for LTC2494CUHF
LTC2494CUHF CAD Models
LTC2494CUHF Part Data Attributes
|
LTC2494CUHF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2494CUHF
Linear Technology
IC 16-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC38, 5 X 7 MM, PLASTIC, MO-220WKHD, QFN-38, Analog to Digital Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 38 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Conversion Time-Max | 81900 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 16 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LTC2494CUHF
This table gives cross-reference parts and alternative options found for LTC2494CUHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2494CUHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2494CUHF#PBF | 16-Bit 8-/16-Channel ΔΣ ADC with PGA and Easy Drive Input Current Cancellation | Analog Devices Inc | LTC2494CUHF vs LTC2494CUHF#PBF |
LTC2494CUHF#PBF | LTC2494 - 16-Bit 8-/16-Channel Delta Sigma ADC with PGA and Easy Drive Input Current Cancellation; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C | Linear Technology | LTC2494CUHF vs LTC2494CUHF#PBF |