-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit 2-/4-Channel ΔΣ ADC with Easy Drive Input Current Cancellation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2492IDE#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6527
|
Newark | Adc, 24Bit, 7.5Sps, Dfn-14, Resolution (Bits):24Bit, Sampling Rate:7.5Sps, Input Channel Type:Dif... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 81 |
|
$5.4200 / $10.2900 | Buy Now |
DISTI #
505-LTC2492IDE#PBF-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 14DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
534 In Stock |
|
$5.3000 / $11.1500 | Buy Now |
DISTI #
584-LTC2492IDE#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 24-B 2-/4-Ch DS ADC w/ Easy Drv In C Can RoHS: Compliant | 1716 |
|
$5.9300 / $9.6500 | Buy Now |
|
Analog Devices Inc | 24-B 2-/4-Ch DS ADC w/ Easy Dr Package Multiple: 91 | 659 |
|
$4.2400 / $11.1500 | Buy Now |
DISTI #
76879141
|
Verical | 4-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 14-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 546 |
|
$5.3333 | Buy Now |
DISTI #
LTC2492IDE#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 91 | 0 |
|
$5.4800 / $6.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2492IDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2492IDE#PBF
Analog Devices Inc
24-Bit 2-/4-Channel ΔΣ ADC with Easy Drive Input Current Cancellation
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 163500 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2492IDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2492IDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2492IDE#PBF | Linear Technology | Check for Price | LTC2492 - 24-Bit 2-/4-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | LTC2492IDE#PBF vs LTC2492IDE#PBF |
LTC2492IDE | Linear Technology | Check for Price | IC 4-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO14, 4 X 3 MM, PLASTIC, MO-229WGED-3, QFN-14, Analog to Digital Converter | LTC2492IDE#PBF vs LTC2492IDE |
LTC2492IDE | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PDSO14 | LTC2492IDE#PBF vs LTC2492IDE |
The datasheet provides some guidelines, but a good rule of thumb is to keep the analog and digital grounds separate, use a solid ground plane, and place the device close to the analog signal sources. Additionally, use a low-ESR capacitor for the VCC pin and a 0.1uF capacitor for the REF pin.
Calibration involves adjusting the internal offset and gain of the device. The datasheet provides a calibration procedure, but in summary, you need to apply a known input voltage, measure the output code, and adjust the offset and gain registers accordingly. You may need to repeat this process several times to achieve optimal performance.
The maximum sampling rate of the LTC2492IDE#PBF is 15.5ksps (kilo-samples per second). However, this rate may vary depending on the specific application, noise conditions, and the desired level of accuracy.
Yes, the LTC2492IDE#PBF can be used with an external reference voltage. The device has a REF pin that can be connected to an external reference voltage source. This can be useful if you need a more accurate or stable reference voltage than the internal reference.
The LTC2492IDE#PBF has a built-in error detection mechanism that sets a flag in the status register if an error occurs. You can also implement your own error handling mechanism by monitoring the device's status registers and taking appropriate action when an error occurs.