Part Details for LTC2488CDE#TRPBF by Analog Devices Inc
Results Overview of LTC2488CDE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2488CDE#TRPBF Information
LTC2488CDE#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2488CDE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2488CDE#TRPBF-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 14DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5083 | Buy Now |
DISTI #
584-LTC2488CDE#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B 2-/4-Ch DS ADC w/ Easy Drv In C Can RoHS: Compliant | 0 |
|
$3.2500 | Order Now |
|
Analog Devices Inc | 16-B 2-/4-Ch DS ADC w/ Easy Dr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.6000 / $3.7800 | Buy Now |
DISTI #
LTC2488CDETRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.3600 / $3.4900 | Buy Now |
Part Details for LTC2488CDE#TRPBF
LTC2488CDE#TRPBF CAD Models
LTC2488CDE#TRPBF Part Data Attributes
|
LTC2488CDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2488CDE#TRPBF
Analog Devices Inc
16-Bit 2-/4-Channel ΔΣ ADC with Easy Drive Input Current Cancellation
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, QFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 149900 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.002% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2488CDE#TRPBF
This table gives cross-reference parts and alternative options found for LTC2488CDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2488CDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2488IDE#PBF | Linear Technology | Check for Price | LTC2488 - 16-Bit 2-/4-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | LTC2488CDE#TRPBF vs LTC2488IDE#PBF |
LTC2488IDE#TRPBF | Analog Devices Inc | Check for Price | 16-Bit 2-/4-Channel ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2488CDE#TRPBF vs LTC2488IDE#TRPBF |
LTC2488CDE#TR | Linear Technology | Check for Price | IC 4-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC14, 4 X 3 MM, PLASTIC, MO-229WGED-3, QFN-14, Analog to Digital Converter | LTC2488CDE#TRPBF vs LTC2488CDE#TR |
LTC2488CDE#PBF | Analog Devices Inc | $4.3056 | 16-Bit 2-/4-Channel ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2488CDE#TRPBF vs LTC2488CDE#PBF |
LTC2488CDE#PBF | Linear Technology | Check for Price | LTC2488 - 16-Bit 2-/4-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C | LTC2488CDE#TRPBF vs LTC2488CDE#PBF |
LTC2488IDE#PBF | Analog Devices Inc | $4.5373 | 16-Bit 2-/4-Channel ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2488CDE#TRPBF vs LTC2488IDE#PBF |
LTC2488CDE | Linear Technology | Check for Price | IC 4-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC14, 4 X 3 MM, PLASTIC, MO-229WGED-3, QFN-14, Analog to Digital Converter | LTC2488CDE#TRPBF vs LTC2488CDE |
LTC2488IDE | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC14 | LTC2488CDE#TRPBF vs LTC2488IDE |
LTC2488CDE | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC14 | LTC2488CDE#TRPBF vs LTC2488CDE |
LTC2488IDE#TR | Linear Technology | Check for Price | IC 4-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC14, 4 X 3 MM, PLASTIC, MO-229WGED-3, QFN-14, Analog to Digital Converter | LTC2488CDE#TRPBF vs LTC2488IDE#TR |
LTC2488CDE#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2488CDE involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To optimize the performance of the LTC2488CDE in noisy environments, it's recommended to use a low-pass filter on the analog input, use a shielded cable for the analog input, and place the device away from noise sources such as switching power supplies and motors. Additionally, using a common-mode filter on the analog input can help to reduce noise.
-
The maximum sampling rate that can be achieved with the LTC2488CDE is 1.5Msps (million samples per second) in single-channel mode and 750ksps in dual-channel mode.
-
The LTC2488CDE does not require calibration, as it has an internal calibration circuit that is performed at power-up. However, it's recommended to perform a system-level calibration to ensure optimal performance in the specific application.
-
The power consumption of the LTC2488CDE is typically 35mW at 3V supply voltage and 65mW at 5V supply voltage, depending on the sampling rate and other operating conditions.