Part Details for LTC2482CDD#PBF by Linear Technology
Results Overview of LTC2482CDD#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2482CDD#PBF Information
LTC2482CDD#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2482CDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 773 |
|
RFQ | |
|
Win Source Electronics | IC ADC 16BIT 10-DFN / 1-Channel Single ADC Delta-Sigma 6.8sps 16-bit Serial 10-Pin DFN EP Tube | 1870 |
|
$3.6620 / $5.4930 | Buy Now |
Part Details for LTC2482CDD#PBF
LTC2482CDD#PBF CAD Models
LTC2482CDD#PBF Part Data Attributes
|
LTC2482CDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2482CDD#PBF
Linear Technology
LTC2482 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | 2.7 V | |
Conversion Time-Max | 149.9 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.002% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2482CDD#PBF
This table gives cross-reference parts and alternative options found for LTC2482CDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2482CDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2482CDD | Linear Technology | Check for Price | LTC2482 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | LTC2482CDD#PBF vs LTC2482CDD |
LTC2482IDD | Linear Technology | Check for Price | LTC2482 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC2482CDD#PBF vs LTC2482IDD |
LTC2482CDD | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2482CDD#PBF vs LTC2482CDD |
LTC2482CDD#TRPBF | Linear Technology | Check for Price | LTC2482 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | LTC2482CDD#PBF vs LTC2482CDD#TRPBF |
LTC2482IDD#PBF | Linear Technology | Check for Price | LTC2482 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC2482CDD#PBF vs LTC2482IDD#PBF |
LTC2482IDD#TRPBF | Linear Technology | Check for Price | LTC2482 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC2482CDD#PBF vs LTC2482IDD#TRPBF |
LTC2482CDD#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2482CDD#PBF vs LTC2482CDD#TR |
LTC2482CDD#TRPBF | Analog Devices Inc | Check for Price | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2482CDD#PBF vs LTC2482CDD#TRPBF |
LTC2482IDD#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2482CDD#PBF vs LTC2482IDD#TR |
LTC2482CDD#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2482CDD involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources to minimize noise. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To ensure accurate measurements with the LTC2482CDD, it's essential to follow proper PCB layout and design guidelines, use a high-quality analog power supply, and minimize noise and interference. Additionally, calibrating the device and using a high-precision reference voltage can also improve measurement accuracy.
-
The maximum sampling rate of the LTC2482CDD is 15ksps (kilo-samples per second) for a single channel, and 7.5ksps for multiple channels. However, the actual sampling rate may be limited by the system's clock frequency, the number of channels being converted, and the desired resolution.
-
Yes, the LTC2482CDD can be used with an external reference voltage. The device has a REF pin that can be connected to an external reference voltage source, which can improve the accuracy and stability of the ADC. However, the external reference voltage must be within the specified range of 2.5V to 5.5V.
-
The LTC2482CDD has a built-in error detection mechanism that can detect errors such as overflow, underflow, and invalid conversions. The device also has a status register that can be read to determine the cause of an error. In addition, the device can be configured to generate an interrupt upon error detection, allowing the system to take corrective action.