Part Details for LTC2480CMS#TRPBF by Analog Devices Inc
Results Overview of LTC2480CMS#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2480CMS#TRPBF Information
LTC2480CMS#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2480CMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2480CMS#TRPBFCT-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
230 In Stock |
|
$2.8125 / $6.9800 | Buy Now |
DISTI #
584-LTC2480CMS#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B ?S ADC w/ Easy Drv In C Cancellat RoHS: Compliant | 2222 |
|
$2.9300 / $5.4400 | Buy Now |
|
Analog Devices Inc | 16-B ?S ADC w/ Easy Drv In C C Min Qty: 1 Package Multiple: 2500 | 46 |
|
$2.2500 / $6.9800 | Buy Now |
DISTI #
LTC2480CMSTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.9100 / $3.0200 | Buy Now |
|
Win Source Electronics | IC ADC 16BIT SIGMA-DELTA 10MSOP | 2800 |
|
$53.6970 / $80.5440 | Buy Now |
Part Details for LTC2480CMS#TRPBF
LTC2480CMS#TRPBF CAD Models
LTC2480CMS#TRPBF Part Data Attributes
|
LTC2480CMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2480CMS#TRPBF
Analog Devices Inc
16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 163500 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2480CMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC2480CMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2480CMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2480IMS#PBF | Linear Technology | Check for Price | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2480CMS#TRPBF vs LTC2480IMS#PBF |
LTC2480IMS#TRPBF | Analog Devices Inc | Check for Price | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2480CMS#TRPBF vs LTC2480IMS#TRPBF |
LTC2480CMS#PBF | Linear Technology | Check for Price | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2480CMS#TRPBF vs LTC2480CMS#PBF |
LTC2480IMS#TR | Linear Technology | Check for Price | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO10, PLASTIC, MSOP-10, Analog to Digital Converter | LTC2480CMS#TRPBF vs LTC2480IMS#TR |
LTC2480HMS#TRPBF | Linear Technology | Check for Price | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | LTC2480CMS#TRPBF vs LTC2480HMS#TRPBF |
LTC2480HMS#PBF | Analog Devices Inc | Check for Price | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2480CMS#TRPBF vs LTC2480HMS#PBF |
LTC2480CMS | Linear Technology | Check for Price | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO10, PLASTIC, MSOP-10, Analog to Digital Converter | LTC2480CMS#TRPBF vs LTC2480CMS |
LTC2480CMS#TRPBF Frequently Asked Questions (FAQ)
-
The datasheet provides some general guidelines, but a good rule of thumb is to keep the analog and digital grounds separate, use a solid ground plane, and place the device close to the analog signal sources. Additionally, use a low-ESR capacitor for the VCC pin and keep the digital signals away from the analog inputs.
-
The LTC2480CMS#TRPBF has an internal calibration mechanism, but it's recommended to perform an external calibration using a known reference voltage source. This can be done by shorting the REF+ and REF- pins to the reference voltage source and then taking a series of readings to determine the gain and offset errors.
-
The datasheet specifies a maximum sampling rate of 1.5Msps, but this can be limited by the system's clock frequency, the analog input bandwidth, and the digital interface used. In practice, a sampling rate of up to 500ksps is more typical, depending on the specific application and system design.
-
The LTC2480CMS#TRPBF is specified to operate from 2.7V to 5.5V, but it's recommended to use a 3.3V or lower power supply to minimize power consumption and heat generation. Using a 5V power supply may require additional voltage regulation and heat sinking.
-
The LTC2480CMS#TRPBF outputs 24-bit data in a serial format. The data can be clocked out using the SCK pin, and the device provides a data-ready signal (DRDY) to indicate when the conversion is complete. The digital output data can be processed using a microcontroller or FPGA, and may require additional processing to correct for gain and offset errors.