-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2480CDD#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4387921
|
Farnell | ADC, 16BIT, 6.8SPS, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 121 |
|
$2.9797 / $6.9482 | Buy Now |
DISTI #
505-LTC2480CDD#PBF-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
160 In Stock |
|
$2.8125 / $6.9800 | Buy Now |
DISTI #
584-LTC2480CDD#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B ?S ADC w/ Easy Drv In C Cancellat RoHS: Compliant | 1219 |
|
$2.8900 / $5.4400 | Buy Now |
|
Analog Devices Inc | 16-B ?S ADC w/ Easy Drv In C C Package Multiple: 121 | 4630 |
|
$2.2500 / $6.9800 | Buy Now |
DISTI #
42660500
|
Verical | 1-Channel Single ADC Delta-Sigma 15sps 16-bit Serial 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 4598 |
|
$2.8302 | Buy Now |
|
Rochester Electronics | LTC2480 - 16-Bit Delta Sigma ADC with EASY DRIVE Input Current CANCELLATION RoHS: Compliant Status: Active Min Qty: 1 | 185 |
|
$2.3600 / $2.9500 | Buy Now |
DISTI #
LTC2480CDD#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 121 | 0 |
|
$2.9100 / $3.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2480CDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2480CDD#PBF
Analog Devices Inc
16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 163500 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2480CDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2480CDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2480IDD | Linear Technology | Check for Price | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC2480CDD#PBF vs LTC2480IDD |
LTC2480CDD#TRPBF | Analog Devices Inc | Check for Price | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2480CDD#PBF vs LTC2480CDD#TRPBF |
LTC2480IDD#TRPBF | Linear Technology | Check for Price | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC2480CDD#PBF vs LTC2480IDD#TRPBF |
LTC2480IDD#PBF | Analog Devices Inc | $4.3600 | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2480CDD#PBF vs LTC2480IDD#PBF |
LTC2480HDD#TRPBF | Linear Technology | Check for Price | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | LTC2480CDD#PBF vs LTC2480HDD#TRPBF |
LTC2480IDD#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2480CDD#PBF vs LTC2480IDD#TR |
The recommended layout and placement for the LTC2480CDD involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources to minimize noise. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure accurate measurements, it is essential to follow proper PCB layout and grounding techniques, use a low-noise power supply, and minimize electromagnetic interference (EMI). Additionally, calibrate the device regularly and use a high-quality analog-to-digital converter (ADC) to minimize quantization errors.
The maximum sampling rate of the LTC2480CDD is 15.5 ksamples/second. However, the actual sampling rate may vary depending on the specific application, noise levels, and desired accuracy.
No, the LTC2480CDD is designed to operate with a 2.7V to 3.6V power supply. Using a 5V power supply may damage the device or affect its performance.
The LTC2480CDD can be interfaced with a microcontroller using a serial peripheral interface (SPI) or inter-integrated circuit (I2C) bus. The specific interface depends on the microcontroller and the application requirements.