Part Details for LTC2462CMS#TRPBF by Analog Devices Inc
Results Overview of LTC2462CMS#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2462CMS#TRPBF Information
LTC2462CMS#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2462CMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2462CMS#TRPBF-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 12MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5125 | Buy Now |
DISTI #
584-LTC2462CMS#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC Ultra-Tiny, 16-Bit ?? ADCs with 10ppm/ C Max Precision Reference RoHS: Compliant | 0 |
|
$2.5100 | Order Now |
|
Analog Devices Inc | Ultra-Tiny, 16-B ?S ADCs w/ 10 Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.0100 / $2.7800 | Buy Now |
DISTI #
LTC2462CMSTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.5900 / $2.6900 | Buy Now |
Part Details for LTC2462CMS#TRPBF
LTC2462CMS#TRPBF CAD Models
LTC2462CMS#TRPBF Part Data Attributes
|
LTC2462CMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2462CMS#TRPBF
Analog Devices Inc
Ultra-Tiny, 16-Bit ΔΣ ADCs with 10ppm/°C Max Precision Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1668 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 23000 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00006 MHz | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2462CMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC2462CMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2462CMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2462CMS#PBF | Linear Technology | Check for Price | LTC2462 - Ultra-Tiny, 16-Bit ΔΣ ADCs with 10ppm/°C Max Precision Reference; Package: MSOP; Pins: 12; Temperature Range: 0°C to 70°C | LTC2462CMS#TRPBF vs LTC2462CMS#PBF |
LTC2462IMS#PBF | Linear Technology | Check for Price | LTC2462 - Ultra-Tiny, 16-Bit ΔΣ ADCs with 10ppm/°C Max Precision Reference; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | LTC2462CMS#TRPBF vs LTC2462IMS#PBF |
LTC2462CMS#TRPBF | Linear Technology | Check for Price | LTC2462 - Ultra-Tiny, 16-Bit ΔΣ ADCs with 10ppm/°C Max Precision Reference; Package: MSOP; Pins: 12; Temperature Range: 0°C to 70°C | LTC2462CMS#TRPBF vs LTC2462CMS#TRPBF |
LTC2462IMS#PBF | Analog Devices Inc | Check for Price | Ultra-Tiny, 16-Bit ΔΣ ADCs with 10ppm/°C Max Precision Reference | LTC2462CMS#TRPBF vs LTC2462IMS#PBF |
LTC2462CMS#PBF | Analog Devices Inc | Check for Price | Ultra-Tiny, 16-Bit ΔΣ ADCs with 10ppm/°C Max Precision Reference | LTC2462CMS#TRPBF vs LTC2462CMS#PBF |
LTC2462IMS#TRPBF | Linear Technology | Check for Price | LTC2462 - Ultra-Tiny, 16-Bit ΔΣ ADCs with 10ppm/°C Max Precision Reference; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | LTC2462CMS#TRPBF vs LTC2462IMS#TRPBF |