There are no models available for this part yet.
Overview of LTC2451CTS8 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2451CTS8#TRPBF | Analog Devices | Ultra-Tiny, 16-B ?S ADC w/ I2C | |
LTC2451CTS8#TRMPBF | Analog Devices | Ultra-Tiny, 16-B ?S ADC w/ I2C |
CAD Models for LTC2451CTS8 by Linear Technology
Part Data Attributes for LTC2451CTS8 by Linear Technology
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
VSSOP, TSSOP8,.1
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5.5 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
23000 µs
|
Converter Type
|
ADC, DELTA-SIGMA
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Linearity Error-Max (EL)
|
0.0153%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Equivalence Code
|
TSSOP8,.1
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.00006 MHz
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
1.625 mm
|
Alternate Parts for LTC2451CTS8
This table gives cross-reference parts and alternative options found for LTC2451CTS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2451CTS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2451CTS8#TRPBF | LTC2451 - Ultra-Tiny, 16-Bit ΔΣ ADC with I2C Interface; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2451CTS8 vs LTC2451CTS8#TRPBF |
LTC2451CTS8#TRPBF | Ultra-Tiny, 16-Bit ΔΣ ADC with I2C Interface | Analog Devices Inc | LTC2451CTS8 vs LTC2451CTS8#TRPBF |
LTC2451ITS8#TRPBF | Ultra-Tiny, 16-Bit ΔΣ ADC with I2C Interface | Analog Devices Inc | LTC2451CTS8 vs LTC2451ITS8#TRPBF |
LTC2451CTS8#PBF | Ultra-Tiny, 16-Bit ?S ADC with I2C Interface | Analog Devices Inc | LTC2451CTS8 vs LTC2451CTS8#PBF |
LTC2451CTS8#TRMPBF | LTC2451 - Ultra-Tiny, 16-Bit ΔΣ ADC with I2C Interface; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2451CTS8 vs LTC2451CTS8#TRMPBF |
LTC2451CTS8 | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC2451CTS8 vs LTC2451CTS8 |
LTC2451CTS8#TRMPBF | Ultra-Tiny, 16-Bit ΔΣ ADC with I2C Interface | Analog Devices Inc | LTC2451CTS8 vs LTC2451CTS8#TRMPBF |
LTC2451CTS8#PBF | LTC2451 - Ultra-Tiny, 16-Bit ΔΣ ADC with I2C Interface; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2451CTS8 vs LTC2451CTS8#PBF |
LTC2451ITS8#TRMPBF | Ultra-Tiny, 16-Bit ΔΣ ADC with I2C Interface | Analog Devices Inc | LTC2451CTS8 vs LTC2451ITS8#TRMPBF |
LTC2451ITS8#TRPBF | LTC2451 - Ultra-Tiny, 16-Bit ΔΣ ADC with I2C Interface; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2451CTS8 vs LTC2451ITS8#TRPBF |
Related Parts for LTC2451CTS8
-
SAK-TC1766-192F80HLMicrocontrollers
-
LTC2451ITS8Analog to Digital Converters
-
ACPL-C87BT-500EOther Analog ICs
-
LTC1452CS8Digital to Analog Converters
-
ADG787BRMZMultiplexers or Switches
-
LT3524NSwitching Regulator or Controllers
-
LT6004CMS8Operational Amplifiers
-
ADM3251EARWZLine Driver or Receivers
-
MIC94094YC6Peripheral Drivers