Part Details for LTC2451CTS8#TRMPBF by Linear Technology
Results Overview of LTC2451CTS8#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2451CTS8#TRMPBF Information
LTC2451CTS8#TRMPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2451CTS8#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 1290 |
|
RFQ |
Part Details for LTC2451CTS8#TRMPBF
LTC2451CTS8#TRMPBF CAD Models
LTC2451CTS8#TRMPBF Part Data Attributes
|
LTC2451CTS8#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2451CTS8#TRMPBF
Linear Technology
LTC2451 - Ultra-Tiny, 16-Bit ΔΣ ADC with I<sup>2</sup>C Interface; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.023 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00006 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2451CTS8#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2451CTS8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2451CTS8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2451CTS8#TRPBF | Linear Technology | Check for Price | LTC2451 - Ultra-Tiny, 16-Bit ΔΣ ADC with I2C Interface; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2451CTS8#TRMPBF vs LTC2451CTS8#TRPBF |
LTC2451CTS8#PBF | Linear Technology | Check for Price | LTC2451 - Ultra-Tiny, 16-Bit ΔΣ ADC with I2C Interface; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2451CTS8#TRMPBF vs LTC2451CTS8#PBF |
LTC2451ITS8#TRMPBF | Linear Technology | Check for Price | LTC2451 - Ultra-Tiny, 16-Bit ΔΣ ADC with I2C Interface; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2451CTS8#TRMPBF vs LTC2451ITS8#TRMPBF |
LTC2451CTS8#TRPBF | Analog Devices Inc | Check for Price | Ultra-Tiny, 16-Bit ΔΣ ADC with I2C Interface | LTC2451CTS8#TRMPBF vs LTC2451CTS8#TRPBF |
LTC2451CTS8 | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | LTC2451CTS8#TRMPBF vs LTC2451CTS8 |
LTC2451ITS8#TRPBF | Analog Devices Inc | Check for Price | Ultra-Tiny, 16-Bit ΔΣ ADC with I2C Interface | LTC2451CTS8#TRMPBF vs LTC2451ITS8#TRPBF |
LTC2451ITS8#TRMPBF | Analog Devices Inc | $2.5402 | Ultra-Tiny, 16-Bit ΔΣ ADC with I2C Interface | LTC2451CTS8#TRMPBF vs LTC2451ITS8#TRMPBF |
LTC2451ITS8#TRPBF | Linear Technology | Check for Price | LTC2451 - Ultra-Tiny, 16-Bit ΔΣ ADC with I2C Interface; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2451CTS8#TRMPBF vs LTC2451ITS8#TRPBF |
LTC2451CTS8#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum sampling rate of the LTC2451 is 1.5Msps (megasamples per second).
-
To ensure accurate conversions, make sure to follow proper PCB layout guidelines, use a low-noise power supply, and minimize digital noise coupling into the analog inputs.
-
Yes, the LTC2451 can be used with single-ended analog inputs, but it's recommended to use a differential input configuration for better common-mode rejection and noise immunity.
-
The SYNC pin is used to synchronize the conversion process with an external clock or trigger signal, allowing for simultaneous sampling of multiple channels.
-
The LTC2451 can be interfaced with a microcontroller using a SPI-compatible interface, with the microcontroller acting as the master and the LTC2451 as the slave.