-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit High Speed 8-/16-Channel ∆∑ ADCs with Selectable Speed/Resolution
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6501
|
Newark | Adc, 24Bit, Qfn-38, -40 To 85Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, 4 Wire, Microwire, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.5V Rohs Compliant: Yes |Analog Devices LTC2448IUHF#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$16.6000 / $21.0700 | Buy Now |
DISTI #
505-LTC2448IUHF#PBF-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
799 In Stock |
|
$13.5125 / $24.5000 | Buy Now |
DISTI #
584-LTC2448IUHF#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 24-B 8-/16-Ch DS ADCs w/ Sel Sp RoHS: Compliant | 1841 |
|
$13.5000 / $21.1400 | Buy Now |
DISTI #
V36:1790_06450429
|
Arrow Electronics | 16-Channel Single ADC Delta-Sigma 8ksps 24-bit Serial 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 10 Weeks Date Code: 2240 | Americas - 2 |
|
$13.4800 / $14.4700 | Buy Now |
|
Analog Devices Inc | 24-B 8-/16-Ch DS ADCs w/ Sel S Package Multiple: 52 | 2500 |
|
$10.8100 / $24.5000 | Buy Now |
DISTI #
LTC2448IUHF#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 52 | 0 |
|
$13.9500 / $16.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2448IUHF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2448IUHF#PBF
Analog Devices Inc
24-Bit High Speed 8-/16-Channel ∆∑ ADCs with Selectable Speed/Resolution
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 170000 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 16 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LTC2448IUHF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2448IUHF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2448IUHF | LTC2448 - 24-Bit High Speed 8-/16-Channel Delta Sigma ADCs with Selectable Speed/Resolution; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC2448IUHF#PBF vs LTC2448IUHF |
LTC2448CUHF#TRPBF | LTC2448 - 24-Bit High Speed 8-/16-Channel Delta Sigma ADCs with Selectable Speed/Resolution; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C | Linear Technology | LTC2448IUHF#PBF vs LTC2448CUHF#TRPBF |
LTC2448IUHF#TRPBF | LTC2448 - 24-Bit High Speed 8-/16-Channel Delta Sigma ADCs with Selectable Speed/Resolution; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC2448IUHF#PBF vs LTC2448IUHF#TRPBF |
LTC2448IUHF#TR | ADC, Delta-Sigma, 24-Bit, 1 Func, 16 Channel, Serial Access, PQCC38 | Analog Devices Inc | LTC2448IUHF#PBF vs LTC2448IUHF#TR |
LTC2448CUHF | ADC, Delta-Sigma, 24-Bit, 1 Func, 16 Channel, Serial Access, PQCC38 | Analog Devices Inc | LTC2448IUHF#PBF vs LTC2448CUHF |
LTC2448CUHF#TRPBF | 24-Bit High Speed 8-/16-Channel ∆∑ ADCs with Selectable Speed/Resolution | Analog Devices Inc | LTC2448IUHF#PBF vs LTC2448CUHF#TRPBF |
LTC2448CUHF#PBF | 24-Bit High Speed 8-/16-Channel ∆∑ ADCs with Selectable Speed/Resolution | Analog Devices Inc | LTC2448IUHF#PBF vs LTC2448CUHF#PBF |
LTC2448IUHF#PBF | LTC2448 - 24-Bit High Speed 8-/16-Channel Delta Sigma ADCs with Selectable Speed/Resolution; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC2448IUHF#PBF vs LTC2448IUHF#PBF |
LTC2448CUHF#TR | ADC, Delta-Sigma, 24-Bit, 1 Func, 16 Channel, Serial Access, PQCC38 | Analog Devices Inc | LTC2448IUHF#PBF vs LTC2448CUHF#TR |
LTC2448CUHF#TR | LTC2448 - 24-Bit High Speed 8-/16-Channel Delta Sigma ADCs with Selectable Speed/Resolution; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C | Linear Technology | LTC2448IUHF#PBF vs LTC2448CUHF#TR |