Part Details for LTC2447IUHF#TRPBF by Linear Technology
Overview of LTC2447IUHF#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2447IUHF#TRPBF
LTC2447IUHF#TRPBF CAD Models
LTC2447IUHF#TRPBF Part Data Attributes
|
LTC2447IUHF#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2447IUHF#TRPBF
Linear Technology
LTC2447 - 24-Bit High Speed 8-Channel Delta Sigma ADCs with Selectable Multiple Reference Inputs; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | TQFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | UHF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 0.17 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC2447IUHF#TRPBF
This table gives cross-reference parts and alternative options found for LTC2447IUHF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2447IUHF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2447IUHF#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PQCC38 | LTC2447IUHF#TRPBF vs LTC2447IUHF#TR |
LTC2447CUHF | Linear Technology | Check for Price | LTC2447 - 24-Bit High Speed 8-Channel Delta Sigma ADCs with Selectable Multiple Reference Inputs; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C | LTC2447IUHF#TRPBF vs LTC2447CUHF |
LTC2447IUHF#TR | Linear Technology | Check for Price | LTC2447 - 24-Bit High Speed 8-Channel Delta Sigma ADCs with Selectable Multiple Reference Inputs; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | LTC2447IUHF#TRPBF vs LTC2447IUHF#TR |
LTC2447CUHF | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PQCC38 | LTC2447IUHF#TRPBF vs LTC2447CUHF |