Part Details for LTC2446CUHF#PBF by Analog Devices Inc
Overview of LTC2446CUHF#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2446CUHF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2446CUHF#PBF-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
52 In Stock |
|
$11.7375 / $21.9000 | Buy Now |
DISTI #
584-LTC2446CUHF#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 24-B 8-Ch DS ADCs w/ Sel Mult R RoHS: Compliant | 0 |
|
$11.7300 / $19.9000 | Order Now |
|
Analog Devices Inc | 24-B 8-Ch DS ADCs w/ Sel Mult Package Multiple: 52 | 895 |
|
$9.3900 / $21.9000 | Buy Now |
DISTI #
LTC2446CUHF#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 52 | 0 |
|
$12.1300 / $14.0900 | Buy Now |
Part Details for LTC2446CUHF#PBF
LTC2446CUHF#PBF CAD Models
LTC2446CUHF#PBF Part Data Attributes
|
LTC2446CUHF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2446CUHF#PBF
Analog Devices Inc
24-Bit High Speed 8-Channel ∆Σ ADCs with Selectable Multiple Reference Inputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TQFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 0.17 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC2446CUHF#PBF
This table gives cross-reference parts and alternative options found for LTC2446CUHF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2446CUHF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2446IUHF#TRPBF | Linear Technology | Check for Price | LTC2446 - 24-Bit High Speed 8-Channel Delta Sigma ADCs with Selectable Multiple Reference Inputs; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | LTC2446CUHF#PBF vs LTC2446IUHF#TRPBF |
LTC2446CUHF#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PQCC38 | LTC2446CUHF#PBF vs LTC2446CUHF#TR |
LTC2446IUHF#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PQCC38 | LTC2446CUHF#PBF vs LTC2446IUHF#TR |