Part Details for LTC2442IG#PBF by Analog Devices Inc
Overview of LTC2442IG#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2442IG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2395
|
Newark | Adc, 24Bit, Ssop-36, -40 To 85Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, 4 Wire, Microwire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.5V Rohs Compliant: Yes |Analog Devices LTC2442IG#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$13.4500 / $22.2800 | Buy Now |
DISTI #
505-LTC2442IG#PBF-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 36SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
452 In Stock |
|
$13.3000 / $24.2000 | Buy Now |
DISTI #
584-LTC2442IG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 24-B 4-Ch DS ADC w/ Int Amp RoHS: Compliant | 419 |
|
$13.2900 / $23.1400 | Buy Now |
|
Analog Devices Inc | 24-B 4-Ch DS ADC w/ Int Amp Package Multiple: 37 | 133 |
|
$10.6400 / $24.2000 | Buy Now |
DISTI #
LTC2442IG#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 37 | 0 |
|
$13.7400 / $15.9600 | Buy Now |
|
Win Source Electronics | IC ADC 24BIT SIGMA-DELTA 36SSOP | 1068 |
|
$21.6670 / $32.5010 | Buy Now |
Part Details for LTC2442IG#PBF
LTC2442IG#PBF CAD Models
LTC2442IG#PBF Part Data Attributes
|
LTC2442IG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2442IG#PBF
Analog Devices Inc
24-Bit High Speed 4-Channel ΔΣ ADC with Integrated Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1640 (G36) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 0.17 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC2442IG#PBF
This table gives cross-reference parts and alternative options found for LTC2442IG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2442IG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2442IG#TRPBF | 24-Bit High Speed 4-Channel ΔΣ ADC with Integrated Amplifier | Analog Devices Inc | LTC2442IG#PBF vs LTC2442IG#TRPBF |
LTC2442IG | ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PDSO36 | Analog Devices Inc | LTC2442IG#PBF vs LTC2442IG |
LTC2442IG#PBF | LTC2442 - 24-Bit High Speed 4-Channel Delta Sigma ADC with Integrated Amplifier; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC2442IG#PBF vs LTC2442IG#PBF |
LTC2442CG#PBF | LTC2442 - 24-Bit High Speed 4-Channel Delta Sigma ADC with Integrated Amplifier; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC2442IG#PBF vs LTC2442CG#PBF |
LTC2442IG#TRPBF | LTC2442 - 24-Bit High Speed 4-Channel Delta Sigma ADC with Integrated Amplifier; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC2442IG#PBF vs LTC2442IG#TRPBF |
LTC2442CG#PBF | 24-Bit High Speed 4-Channel ΔΣ ADC with Integrated Amplifier | Analog Devices Inc | LTC2442IG#PBF vs LTC2442CG#PBF |
LTC2442CG#TRPBF | 24-Bit High Speed 4-Channel ΔΣ ADC with Integrated Amplifier | Analog Devices Inc | LTC2442IG#PBF vs LTC2442CG#TRPBF |
LTC2442CG | LTC2442 - 24-Bit High Speed 4-Channel Delta Sigma ADC with Integrated Amplifier; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC2442IG#PBF vs LTC2442CG |
LTC2442CG#TRPBF | LTC2442 - 24-Bit High Speed 4-Channel Delta Sigma ADC with Integrated Amplifier; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC2442IG#PBF vs LTC2442CG#TRPBF |
LTC2442IG#TR | LTC2442 - 24-Bit High Speed 4-Channel Delta Sigma ADC with Integrated Amplifier; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC2442IG#PBF vs LTC2442IG#TR |