-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit High Speed 4-Channel ΔΣ ADC with Integrated Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2442CG#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6497
|
Newark | Adc, 24Bit, Ssop-36, 0 To 70Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:D... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$11.1100 / $19.5300 | Buy Now |
DISTI #
LTC2442CG#PBF-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 36SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
217 In Stock |
|
$12.2426 / $18.9300 | Buy Now |
DISTI #
584-LTC2442CG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 24-B 4-Ch DS ADC w/ Int Amp RoHS: Compliant | 74 |
|
$11.1100 / $20.9300 | Buy Now |
|
Analog Devices Inc | 24-B 4-Ch DS ADC w/ Int Amp Package Multiple: 37 | 44 |
|
$8.8900 / $19.5300 | Buy Now |
DISTI #
87708564
|
Verical | 4-Channel Single ADC Delta-Sigma 8ksps 24-bit Serial 36-Pin SSOP Tube RoHS: Compliant Min Qty: 33 Package Multiple: 33 Date Code: 2441 | Americas - 33 |
|
$10.6400 | Buy Now |
DISTI #
LTC2442CGPBF
|
TME | IC: A/D converter, Ch: 4, 24bit, 8ksps, 4.5÷5.5V, SSOP36 Min Qty: 1 | 0 |
|
$11.7000 / $15.0000 | RFQ |
DISTI #
LTC2442CG#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 37 | 0 |
|
$11.4800 / $13.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2442CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2442CG#PBF
Analog Devices Inc
24-Bit High Speed 4-Channel ΔΣ ADC with Integrated Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1640 (G36) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 0.17 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
The recommended layout and placement for the LTC2442CG involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources to minimize noise. A 4-layer PCB with a dedicated analog ground plane is recommended.
To optimize the performance of the LTC2442CG in noisy environments, use shielding, filtering, and grounding techniques. Use a shielded enclosure, add EMI filters to the power supply and signal lines, and ensure a low-impedance ground connection to the analog ground plane.
The maximum sampling rate of the LTC2442CG is 1.5Msps (Mega Samples Per Second) when using a 5V supply, and 1Msps when using a 3.3V supply.
The LTC2442CG has an internal calibration circuit that can be enabled by setting the CAL pin high. The device will then perform a self-calibration sequence, which takes approximately 100ms to complete.
The power consumption of the LTC2442CG varies depending on the supply voltage and sampling rate. At 5V and 1.5Msps, the typical power consumption is 35mW. At 3.3V and 1Msps, the typical power consumption is 20mW.