Part Details for LTC2420IS8#TRPBF by Linear Technology
Results Overview of LTC2420IS8#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2420IS8#TRPBF Information
LTC2420IS8#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2420IS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 2424 |
|
RFQ |
Part Details for LTC2420IS8#TRPBF
LTC2420IS8#TRPBF CAD Models
LTC2420IS8#TRPBF Part Data Attributes
|
LTC2420IS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2420IS8#TRPBF
Linear Technology
LTC2420 - 20-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 6.1875 V | |
Analog Input Voltage-Min | -0.0125 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.1375% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC2420IS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC2420IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2420IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2420IS8#PBF | Analog Devices Inc | $7.2856 | 20-Bit µPower No Latency ∆Σ™ ADC in SO-8 | LTC2420IS8#TRPBF vs LTC2420IS8#PBF |
LTC2420CS8#TRPBF | Analog Devices Inc | Check for Price | 20-Bit µPower No Latency ∆Σ™ ADC in SO-8 | LTC2420IS8#TRPBF vs LTC2420CS8#TRPBF |
LTC2420IS8#TRPBF | Analog Devices Inc | Check for Price | 20-Bit µPower No Latency ∆Σ™ ADC in SO-8 | LTC2420IS8#TRPBF vs LTC2420IS8#TRPBF |
LTC2420IS8#TR | Linear Technology | Check for Price | LTC2420 - 20-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC2420IS8#TRPBF vs LTC2420IS8#TR |
LTC2420CS8#PBF | Analog Devices Inc | $6.6872 | 20-Bit µPower No Latency ∆Σ™ ADC in SO-8 | LTC2420IS8#TRPBF vs LTC2420CS8#PBF |
LTC2420IS8#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2420IS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To optimize the performance of the LTC2420IS8 in noisy environments, use a low-pass filter on the input signals, use a shielded enclosure, and keep the device away from high-frequency sources. Additionally, use a common-mode filter on the input signals and consider using a differential amplifier to reject common-mode noise.
-
The maximum sampling rate that can be achieved with the LTC2420IS8 is 3.5ksps (kilo-samples per second) at 24-bit resolution. However, the actual sampling rate may be limited by the system's clock frequency, the input signal bandwidth, and the desired signal-to-noise ratio.
-
The LTC2420IS8 does not require calibration. It has an internal calibration circuit that sets the gain and offset of the device. However, the user may need to adjust the external reference voltage and the input signal range to optimize the performance of the device.
-
The power consumption of the LTC2420IS8 is typically 15mW at 3V supply voltage and 30mW at 5V supply voltage. However, the actual power consumption may vary depending on the operating frequency, the input signal range, and the output data rate.