Part Details for LTC2411IMS#PBF by Linear Technology
Results Overview of LTC2411IMS#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2411IMS#PBF Information
LTC2411IMS#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2411IMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 576 |
|
RFQ |
Part Details for LTC2411IMS#PBF
LTC2411IMS#PBF CAD Models
LTC2411IMS#PBF Part Data Attributes
|
LTC2411IMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2411IMS#PBF
Linear Technology
LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2411IMS#PBF
This table gives cross-reference parts and alternative options found for LTC2411IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2411IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2411IMS#PBF | Analog Devices Inc | $9.0822 | 24-Bit No Latency ∆Σ™ ADC with Differential Input and Reference in MSOP | LTC2411IMS#PBF vs LTC2411IMS#PBF |
LTC2411CMS#TR | Linear Technology | Check for Price | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2411IMS#PBF vs LTC2411CMS#TR |
LTC2411CMS#TRPBF | Analog Devices Inc | Check for Price | 24-Bit No Latency ∆Σ™ ADC with Differential Input and Reference in MSOP | LTC2411IMS#PBF vs LTC2411CMS#TRPBF |
LTC2411CMS#PBF | Analog Devices Inc | $8.4478 | 24-Bit No Latency ∆Σ™ ADC with Differential Input and Reference in MSOP | LTC2411IMS#PBF vs LTC2411CMS#PBF |
LTC2411IMS#TRPBF | Analog Devices Inc | Check for Price | 24-Bit No Latency ∆Σ™ ADC with Differential Input and Reference in MSOP | LTC2411IMS#PBF vs LTC2411IMS#TRPBF |
LTC2411IMS#TR | Linear Technology | Check for Price | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2411IMS#PBF vs LTC2411IMS#TR |
LTC2411IMS | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2411IMS#PBF vs LTC2411IMS |
LTC2411IMS#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC2411 is 5.5V, exceeding which may cause damage to the device.
-
To ensure accurate conversions, it is essential to follow proper PCB layout guidelines, use a low-noise power supply, and minimize digital noise coupling to the analog inputs.
-
The SYNC pin is used to synchronize the conversion process with an external clock signal, allowing for simultaneous sampling of multiple channels.
-
Yes, the LTC2411 can be used with an external reference voltage, which can be connected to the REF pin. The external reference voltage should be between 2.5V and 5.5V.
-
The LTC2411 outputs 24-bit data in a serial format. The data can be handled using a microcontroller or an FPGA, which can decode the serial data and store it in a register or memory.