Part Details for LTC2402IMS by Linear Technology
Results Overview of LTC2402IMS by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2402IMS Information
LTC2402IMS by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2402IMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 1-/2-Channel 24-Bit uPower No Latency ADC in MSOP-10 | 1140 |
|
$19.0142 / $24.5598 | Buy Now |
Part Details for LTC2402IMS
LTC2402IMS CAD Models
LTC2402IMS Part Data Attributes
|
LTC2402IMS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2402IMS
Linear Technology
LTC2402 - 1-/2-Channel 24-Bit µPower No Latency Delta-Sigma ADC in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.62 V | |
Analog Input Voltage-Min | -0.12 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.17 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC2402IMS
This table gives cross-reference parts and alternative options found for LTC2402IMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2402IMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2402CMS#TR | Linear Technology | Check for Price | LTC2402 - 1-/2-Channel 24-Bit µPower No Latency Delta-Sigma ADC in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2402IMS vs LTC2402CMS#TR |
LTC2402CMS | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC2402IMS vs LTC2402CMS |
LTC2402IMS#TRPBF | Analog Devices Inc | Check for Price | 2-Channel 24-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10 | LTC2402IMS vs LTC2402IMS#TRPBF |
LTC2402CMS#PBF | Analog Devices Inc | $7.6873 | 2-Channel 24-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10 | LTC2402IMS vs LTC2402CMS#PBF |
LTC2402CMS#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC2402IMS vs LTC2402CMS#TR |
LTC2402CMS#TRPBF | Analog Devices Inc | Check for Price | 2-Channel 24-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10 | LTC2402IMS vs LTC2402CMS#TRPBF |
LTC2402IMS | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC2402IMS vs LTC2402IMS |
LTC2402IMS#PBF | Analog Devices Inc | $8.4340 | 2-Channel 24-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10 | LTC2402IMS vs LTC2402IMS#PBF |
LTC2402CMS#PBF | Linear Technology | Check for Price | LTC2402 - 1-/2-Channel 24-Bit µPower No Latency Delta-Sigma ADC in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2402IMS vs LTC2402CMS#PBF |
LTC2402IMS#PBF | Linear Technology | Check for Price | LTC2402 - 1-/2-Channel 24-Bit µPower No Latency Delta-Sigma ADC in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2402IMS vs LTC2402IMS#PBF |
LTC2402IMS Frequently Asked Questions (FAQ)
-
The maximum sampling rate of the LTC2402IMS is 15ksps (kilo-samples per second). However, it can be increased to 30ksps in burst mode.
-
To optimize the layout, keep the analog and digital grounds separate, use a solid ground plane, and keep the input traces short and shielded. Also, place the device close to the analog signal source and use a low-noise power supply.
-
The recommended input signal range for the LTC2402IMS is 0V to VREF (reference voltage), which is typically 2.5V or 5V. However, the device can handle input signals up to 10V with some degradation in performance.
-
The LTC2402IMS has internal overvoltage protection up to 12V. However, for input signals exceeding 12V, external protection circuitry such as voltage dividers or clamping diodes may be required to prevent damage to the device.
-
The power consumption of the LTC2402IMS is typically 1.5mA at 3V supply voltage and 3mA at 5V supply voltage. However, this can vary depending on the sampling rate and other operating conditions.