Part Details for LTC2401CMS by Linear Technology
Overview of LTC2401CMS by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2401CMS
LTC2401CMS CAD Models
LTC2401CMS Part Data Attributes
|
LTC2401CMS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2401CMS
Linear Technology
LTC2401 - 1-/2-Channel 24-Bit µPower No Latency Delta-Sigma ADC in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.62 V | |
Analog Input Voltage-Min | -0.12 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.17 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC2401CMS
This table gives cross-reference parts and alternative options found for LTC2401CMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2401CMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2401CMS#TR | LTC2401 - 1-/2-Channel 24-Bit µPower No Latency Delta-Sigma ADC in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2401CMS vs LTC2401CMS#TR |
LTC2401CMS#TR | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2401CMS vs LTC2401CMS#TR |
LTC2401IMS | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2401CMS vs LTC2401IMS |
LTC2401CMS#TRPBF | LTC2401 - 1-/2-Channel 24-Bit µPower No Latency Delta-Sigma ADC in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2401CMS vs LTC2401CMS#TRPBF |
LTC2401IMS#TR | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2401CMS vs LTC2401IMS#TR |
LTC2401CMS#PBF | LTC2401 - 1-/2-Channel 24-Bit µPower No Latency Delta-Sigma ADC in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2401CMS vs LTC2401CMS#PBF |
LTC2401CMS | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2401CMS vs LTC2401CMS |
LTC2401CMS#PBF | 1-Channel 24-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10 | Analog Devices Inc | LTC2401CMS vs LTC2401CMS#PBF |
LTC2401IMS | LTC2401 - 1-/2-Channel 24-Bit µPower No Latency Delta-Sigma ADC in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2401CMS vs LTC2401IMS |
LTC2401IMS#TRPBF | 1-Channel 24-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10 | Analog Devices Inc | LTC2401CMS vs LTC2401IMS#TRPBF |