Part Details for LTC2400IS8 by Linear Technology
Results Overview of LTC2400IS8 by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2400IS8 Information
LTC2400IS8 by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2400IS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 543 |
|
RFQ | |
|
Win Source Electronics | 24-Bit uPower No Latency ADC in SO-8 | 2500 |
|
$15.0000 / $19.3751 | Buy Now |
Part Details for LTC2400IS8
LTC2400IS8 CAD Models
LTC2400IS8 Part Data Attributes
|
LTC2400IS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2400IS8
Linear Technology
LTC2400 - 24-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 6.1875 V | |
Analog Input Voltage-Min | -0.0125 V | |
Conversion Time-Max | 163200 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for LTC2400IS8
This table gives cross-reference parts and alternative options found for LTC2400IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2400IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2400IS8#PBF | Linear Technology | Check for Price | LTC2400 - 24-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC2400IS8 vs LTC2400IS8#PBF |
LTC2400IS8 | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | LTC2400IS8 vs LTC2400IS8 |
LTC2400IS8#TRPBF | Linear Technology | Check for Price | LTC2400 - 24-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC2400IS8 vs LTC2400IS8#TRPBF |
LTC2400IS8 Frequently Asked Questions (FAQ)
-
The maximum sampling rate of the LTC2400IS8 is 15ksps (kilo-samples per second). However, it can be increased to 30ksps or 60ksps by using the device's internal clock or an external clock, respectively.
-
To ensure accurate conversions, it is essential to follow proper layout and grounding techniques, use a low-noise power supply, and minimize digital noise coupling into the analog inputs. Additionally, the device's internal reference voltage should be bypassed with a capacitor to reduce noise.
-
Yes, the LTC2400IS8 can be used with an external reference voltage. The device has a REF pin that can be connected to an external reference voltage source. However, the external reference voltage must be within the specified range of 2.5V to 5.5V.
-
The power consumption of the LTC2400IS8 depends on the operating mode and the sampling rate. In normal mode, the device consumes around 1.5mA of current, while in shutdown mode, it consumes less than 1μA.
-
The LTC2400IS8 can be interfaced with a microcontroller using a serial interface, such as SPI or I2C. The device's digital output can be connected to the microcontroller's digital input pins, and the microcontroller can control the device's operation using the serial interface.