Part Details for LTC2393ILX-16#PBF by Analog Devices Inc
Results Overview of LTC2393ILX-16#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2393ILX-16#PBF Information
LTC2393ILX-16#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2393ILX-16#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2393ILX-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 48LQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
51 In Stock |
|
$41.3000 / $54.8800 | Buy Now |
DISTI #
584-LTC2393ILX-16PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 1Msps SAR ADC With 94dB SNR RoHS: Compliant | 0 |
|
$43.1100 | Order Now |
|
Analog Devices Inc | 16-B, 1Msps SAR ADC With 94dB Package Multiple: 250 | 11 |
|
$33.0400 / $54.8800 | Buy Now |
|
Rochester Electronics | LTC2393-16 - 5V 16-bit 1Msps Int Ref Parallel / Serial SAR ADC in LQFP-48 RoHS: Compliant Status: Active Min Qty: 1 | 198 |
|
$34.6900 / $43.3600 | Buy Now |
DISTI #
LTC2393ILX-16PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 250 | 0 |
|
$42.6600 / $46.8100 | Buy Now |
Part Details for LTC2393ILX-16#PBF
LTC2393ILX-16#PBF CAD Models
LTC2393ILX-16#PBF Part Data Attributes
|
LTC2393ILX-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2393ILX-16#PBF
Analog Devices Inc
16-Bit, 1Msps SAR ADC With 94dB SNR
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MS-026, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1760 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 4.75 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC2393ILX-16#PBF
This table gives cross-reference parts and alternative options found for LTC2393ILX-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2393ILX-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2393CLX-16#PBF | Linear Technology | Check for Price | LTC2393-16 - 16-Bit, 1Msps SAR ADC With 94dB SNR; Package: LQFP; Pins: 48; Temperature Range: 0°C to 70°C | LTC2393ILX-16#PBF vs LTC2393CLX-16#PBF |
LTC2393CLX-16#PBF | Analog Devices Inc | Check for Price | 16-Bit, 1Msps SAR ADC With 94dB SNR | LTC2393ILX-16#PBF vs LTC2393CLX-16#PBF |
LTC2393ILX-16#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2393ILX-16#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to keep the input and output traces short and away from digital signals.
-
To ensure accuracy and linearity, it's essential to follow the recommended analog input signal conditioning, use a stable and low-noise reference voltage, and ensure that the analog input signals are within the specified range. Additionally, the device should be operated within the recommended temperature range, and the clock frequency should be set according to the datasheet specifications.
-
The maximum sampling rate of the LTC2393ILX-16#PBF is 1.5Msps, and it can be achieved by setting the clock frequency to 24MHz. However, increasing the sampling rate also increases the power consumption. The device's power consumption is proportional to the clock frequency, so it's essential to balance the sampling rate with power consumption requirements.
-
The LTC2393ILX-16#PBF can be interfaced with a microcontroller or FPGA using a serial interface, such as SPI or I2C. The recommended communication protocol is SPI, which allows for fast and efficient data transfer. The device's datasheet provides detailed information on the communication protocol and timing requirements.
-
The LTC2393ILX-16#PBF has a maximum junction temperature of 150°C, and it's essential to ensure that the device operates within the recommended temperature range to maintain reliability. Thermal management considerations include providing adequate heat sinking, using a thermally conductive PCB material, and ensuring good airflow around the device.